Siemens SIRIUS, 110V ac, 240 V ac Module, 1 Safety Contacts, 2

Subtotal (1 unit)*

₩5,405,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,405,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-207
제조사 부품 번호:
3TK2810-1KA42
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Module

Safety Contacts

1

Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Reset Method

Manual

Mount Type

Screw and Snap-On

Series

SIRIUS

Terminal Type

Spring Loaded

IP Rating

IP20

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Contact Current

5A

Standards/Approvals

UL, EN 62061, CCC, CE, EAC, UK CA, EN ISO 13849, IEC 61508, TUV

Maximum Operating Temperature

70°C

Length

110mm

Width

45mm

Height

107.7mm

Safety Category

4

Hazardous Area Certification

No

Coil Voltage

110V ac, 240V ac

COO (Country of Origin):
DE
The Siemens Safety Relay is expertly designed for both standstill and speed monitoring applications. Operating within a voltage range of 110 240 V AC/DC, it provides robust performance under various conditions, including a wide ambient temperature range and high humidity resilience. Encompassing advanced features such as cross circuit protection and high electrical endurance, this safety relay ensures top notch operational safety and efficiency. Its various input and output configurations optimise performance for demanding applications, making it an essential component for modern automated systems.

Compact design enhances installation flexibility

Designed for high safety standards with cross circuit proof functionality

Wide operating temperature range suitable for diverse environments

High mechanical service life promotes long term reliability

Supports multiple input configurations for versatile system integration

TÜV and UL approvals ensure compliance with global safety standards

관련된 링크들