SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩402,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩402,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9061
제조사 부품 번호:
TR4-SDM02CB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Interlock Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

TR4

Switch Contact Current

200mA

Contact AC Voltage

230V ac

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Width

25mm

Depth

20mm

Number of Head Directions

5

Standards/Approvals

IEC 60529

Length

88mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Interlock Switch, IP67, 24V DC supply voltage - TR4-SDM02CB


This safety interlock switch uses RFID sensing to provide non-contact protection for guarded access points in industrial systems. Designed for use where safe monitoring of machine guards or doors is required, it offers reversible head orientations and simple integration via a 5-pin M12 connection. The unit operates from a 24V DC supply and provides self-monitoring semiconductor outputs for connection to safety controllers or Flexi Loop diagnostics.

Features and Benefits:


• SIL3 safety integrity level delivering high functional safety
• PL e category 4 performance for demanding applications
• 2 safe outputs limiting output current to 200mA
• IP69K waterproof rating for wash-down and harsh environments
• Operating range from -25°C to +70°C enabling high-temperature use

Applications


• Suitable for guarding doors on automated production lines
• Ideal for food-industry wash-down environments
• Used with Flexi Loop safety controllers for series diagnostics
• Can be used for access monitoring in packaging machines

What electrical interfaces are available for connection?


It connects via a 0.2m cable with a 5-pin M12 plug and supports long cable runs up to 200m.

How does the device signal safety outputs?


The unit provides two self-monitoring semiconductor outputs (OSSDs) and an auxiliary non-safe output for supplementary signalling.

What mechanical and environmental resistances does it have?


The housing is Valox DR48 plastic, resists vibration at 10Hz to 55Hz with 3.5mm amplitude, and survives 30g shock pulses of 11 ms.

How is actuator compatibility handled?


An actuator is included and the sensor uses universally coded RFID actuation with an assured switch-on distance of 15mm and switch-off at 25mm.

관련된 링크들