SICK TR4 Safety Switch, RFID Actuator Included, Valox
- RS 제품 번호:
- 285-4390
- 제조사 부품 번호:
- TR4-SDM03PB
- 제조업체:
- SICK
Subtotal (1 unit)*
₩402,920.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩402,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4390
- 제조사 부품 번호:
- TR4-SDM03PB
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Valox | |
| Series | TR4 | |
| Switch Contact Current | 200mA | |
| IP Rating | IP69K, IP67 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 5 | |
| Length | 88mm | |
| Standards/Approvals | IEC 60529 | |
| Width | 25mm | |
| Depth | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Valox | ||
Series TR4 | ||
Switch Contact Current 200mA | ||
IP Rating IP69K, IP67 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 5 | ||
Length 88mm | ||
Standards/Approvals IEC 60529 | ||
Width 25mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Switch, IP69K/IP67, Valox housing - TR4-SDM03PB
This safety switch is a non-contact RFID interlock designed to protect access points on industrial machinery. It provides two monitored semiconductor outputs and is intended for series connection in control cabinets where diagnostic feedback is required. The unit operates from a 24V DC supply and is suited to environments requiring high ingress protection and elevated temperature operation.
Features and Benefits:
• SIL3 safety integrity level improving system risk reduction
• Category 4 safety architecture enabling high fault tolerance
• Two self-monitoring semiconductor outputs providing safe signalling
• 200mA maximum switching current supporting control circuitry
• IP69K IP67 ingress protection allowing washdown and harsh conditions
• Category 4 safety architecture enabling high fault tolerance
• Two self-monitoring semiconductor outputs providing safe signalling
• 200mA maximum switching current supporting control circuitry
• IP69K IP67 ingress protection allowing washdown and harsh conditions
Applications
• Suitable for safeguarding production-line access doors
• Ideal for food-processing washdown environments
• Used with control-cabinet-based safety circuits
• Can be used for robot-cell perimeter interlocking
• Ideal for food-processing washdown environments
• Used with control-cabinet-based safety circuits
• Can be used for robot-cell perimeter interlocking
What supply voltage range does it accept?
It accepts 24V DC with an operational window of 20.4V DC to 26.4V DC.
How does the switch indicate status?
Built-in LEDs provide Visual status indications for operation and diagnostics.
What are the response and release characteristics?
Typical response time is 45 ms, release time on enable approach is 360 ms, and switch-on time after supply application is 2 s.
How long is the attached cable and what are its specifics?
The unit includes a 3M PVC cable with 0.25mm² conductors and a 6.5mm overall diameter.
What environmental and mechanical resistances does it offer?
It endures -25°C to +70°C, vibration of 10Hz to 55Hz at 3.5mm, and shock of 30g for 11 ms.
관련된 링크들
- SICK TR4 Safety Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) TR4 Safety Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID, Vistal
- SICK STR1 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK MLP1 Safety Interlock Switch, Power Actuator Included, Valox
- SICK STR1 Safety Switch, RFID Actuator Included, Vistal