SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩380,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩380,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9059
제조사 부품 번호:
TR4-SBM02CB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

TR4

Switch Contact Current

200mA

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Minimum Operating Temperature

-25°C

IP Rating

IP67, IP69K

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Number of Head Directions

5

Length

67.1mm

Width

67.1mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Interlock Switch, IP67, Valox housing - TR4-SBM02CB


This safety interlock switch is a non-contact RFID sensor designed to monitor access to hazardous machine areas in industrial automation. It operates from a 24V DC supply and provides two safety outputs configured as self-monitoring semiconductor outputs (OSSDs). The unit is rated for harsh environments with high ingress protection and accommodates multi-directional actuation for guarded doors and panels.

Features and Benefits:


• SIL 3 safety integrity level delivers high functional safety
• Category 4 and PL e performance enable high-risk applications
• IP69K protection allows washdown and high-pressure cleaning
• Self-monitoring OSSD outputs provide diagnostic fault detection
• Long electrical life supports extended switching cycles

Applications


• Suitable for safeguarded machine doors with RFID actuation
• Ideal for food‑sector washdown environments requiring IP69K
• Used with safety controllers for series‑connection diagnostics
• Can be used for access control on production cell guards

What supply voltage range does it accept?


It operates from 20.4V DC to 26.4V DC and consumes ≤50mA.

How are the outputs configured for safety circuits?


Two semiconductor OSSD outputs are provided with ≤200mA output current and self‑monitoring.

What environmental limits apply for temperature and vibration?


It functions between -25°C and +70°C and resists vibration at 10Hz to 55Hz, 3.5mm.

How is the device connected to control equipment?


Connection is via a 0.2m cable with a 5‑pin M12 plug

cable extension up to 200m is permitted.

What diagnostics and series connection options exist?


It supports Flexi Loop series connection with diagnostic capabilities when used with compatible safety controllers.

관련된 링크들