SICK TR4 Safety Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩437,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩437,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4386
제조사 부품 번호:
TR4-SBM10PB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

Yes

Housing Material

Valox

Series

TR4

Switch Contact Current

200mA

Contact AC Voltage

230V ac

Minimum Operating Temperature

-25°C

IP Rating

IP69K, IP67

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Width

30.4mm

Standards/Approvals

IEC 60529

Number of Head Directions

5

Length

67.1mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Switch, IP69K/IP67, 24V DC Supply Voltage - TR4-SBM10PB


This safety switch is a non-contact RFID interlock designed for industrial machine safeguarding. It detects actuator presence via RFID sensing and provides two safe semiconductor outputs for integration into safety circuits. The unit operates from 24V DC and is intended for environments requiring high ingress protection and temperature tolerance. LEDs provide status indication and the device supports diagnostic-capable series connection in a control cabinet.

Features and Benefits:


• SIL3 safety integrity for high-risk functional safety
• Category 4 PL e offering highest performance level
• Dual self-monitoring OSSD outputs for fault-tolerant switching
• IP69K IP67 protection for washdown and high-pressure cleaning
• 10m cable with up to 200m long-connection capability for remote mounting

Applications


• Suitable for safeguarding production machinery with interlocks
• Used for safety gate monitoring in wet environments
• Ideal for series-connected safety architectures with diagnostics
• Can be used for access control on automated lines
• Suitable for facilities requiring temperature resilience from -25°C to 70°C

What signalling outputs are provided for safety integration?


Two self-monitoring semiconductor outputs (OSSDs) supply safe switching with protected output current up to 200mA.

How does the device cope with external electrical faults?


Detection time for external faults such as short-circuits or cross-circuits is specified as up to 100 MS with safe-state behaviour of at least one OSSD switching off.

What mechanical and environmental resistances does it have?


The housing is moulded from Valox and the unit withstands vibration at 10Hz to 55Hz with 3.5mm amplitude and shock of 30g for 11 ms.

What indicators and connections assist installation and commissioning?


Front LEDs provide status display and a 10m PVC-sheathed cable with seven conductors simplifies wiring to control systems.

Are actuators included and how is coding handled?


An actuator is supplied and the pair uses universal RFID coding with a low coding level as defined by standards.

관련된 링크들