SICK TR10 Safety Interlock Switch, Power, ABS, Power
- RS 제품 번호:
- 285-9044
- 제조사 부품 번호:
- TR10-SLM01C
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,163,000.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,163,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9044
- 제조사 부품 번호:
- TR10-SLM01C
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Power | |
| Lock Type | Power | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | ABS | |
| Series | TR10 | |
| Switch Contact Current | 200mA | |
| IP Rating | IP69K, IP67, IP66 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 4 | |
| Length | 200mm | |
| Width | 19.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Power | ||
Lock Type Power | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material ABS | ||
Series TR10 | ||
Switch Contact Current 200mA | ||
IP Rating IP69K, IP67, IP66 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 4 | ||
Length 200mm | ||
Width 19.8mm | ||
- COO (Country of Origin):
- DO
SICK TR10 Series Safety Interlock Switch, 24V Supply Voltage, 2 safety contacts - TR10-SLM01C
This safety interlock switch is a power-lock device designed to secure guards and access points in industrial settings. It employs RFID sensor technology and self-monitoring semiconductor outputs to provide safe lock monitoring and controlled release. The unit is built for continuous industrial operation with LED status indication and an M12 8-pin cable connection for integration into safety circuits.
Features and Benefits:
• SIL 3 safety level delivers high functional safety performance
• Locking force 1,690N provides robust guard retention
• Power-to-lock principle enables controlled locking and release
• IP69K rating allows wash-down and high-pressure cleaning
• 200mA rated switching current supports standard safety inputs
• Locking force 1,690N provides robust guard retention
• Power-to-lock principle enables controlled locking and release
• IP69K rating allows wash-down and high-pressure cleaning
• 200mA rated switching current supports standard safety inputs
Applications
• Suitable for food processing wash-down environments
• Used with safety controllers in machinery guarding systems
• Ideal for conveyor access and enclosure locking systems
• Can be used for automated production cell safety interlocks
• Used for series connection installations with T-connector
• Used with safety controllers in machinery guarding systems
• Ideal for conveyor access and enclosure locking systems
• Can be used for automated production cell safety interlocks
• Used for series connection installations with T-connector
What cable and connector options are provided?
It uses a 0.2m cable with an M12 8-pin plug and supports long connecting cable runs up to 200m.
How does it behave during a fault condition?
At least one safety-related semiconductor output switches to the OFF state to ensure a safe condition.
What electrical supply and output characteristics apply?
The device operates from a 24V DC supply (20.4V to 26.4V) with self-monitoring OSSD outputs and ≤200mA output current.
Is the actuator included with the unit?
The actuator is not included and must be sourced separately for installation.
What environmental limits should be observed for storage?
Storage temperature range is -25°C to +75°C.
관련된 링크들
- SICK TR10 Safety Interlock Switch, Power, ABS, Power to Release
- SICK TR10 Safety Switch, Power, ABS, Electronic
- SICK TR110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Power
- SICK TR110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Power to Release
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK TR4 Safety Interlock Switch, RFID, Vistal
- SICK RE23 Safety Interlock Switch, Magnet, ABS, Magnet