SICK TR110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Power

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-9049
제조사 부품 번호:
TR110-SRUSA01
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Interlock Switch

Lock Style

Power

Lock Type

Power

Actuator Included

No

Housing Material

Fibreglass Reinforced Thermoplastic

Series

TR110

IP Rating

IP67, IP69K

Minimum Operating Temperature

-20°C

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Width

42mm

Depth

40mm

Length

190mm

Standards/Approvals

CE

COO (Country of Origin):
DE

Overview


The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring sem

The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.

At a glance


PL e for door and locking monitoring (EN ISO 13849)

Locking force: up to 3,900 N

Actuator with high coding level (EN ISO 14119)

Enclosure rating: IP67, IP69K

Power to lock or power to release variants

Three actuation directions

Optional emergency release

Your Benefit


Highest level of safety for door and locking monitoring with just one device

High level of machine availability due to a rugged metal locking head and high locking force

High coding level of the actuator fulfills the requirements of EN ISO 14119 on manipu

Applications


Hazardous areas with fully body access

Hazardous areas with partial body access

Protection of persons in the event of the machine making dangerous overrun movements

Applications requiring a high level of manipulation protection

Applications requiring a hi

관련된 링크들