SICK TR4 Safety Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩718,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩718,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4399
제조사 부품 번호:
TR4-SFU01CB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

TR4

IP Rating

IP69K, IP67

Switch Contact Current

200mA

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Number of Head Directions

5

Width

25mm

Length

88mm

Depth

20mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Switch, 24V Supply Voltage, IP69K - TR4-SFU01CB


This safety switch is a non-contact RFID interlock designed for safeguarding access points in automated industrial environments. It provides two safe semiconductor outputs and supports safe series wiring with diagnostic-capable Flexi Loop or a T-connector arrangement without diagnostics. The device operates from a 24V supply and includes an actuator, offering coded recognition and status LEDs for straightforward integration into safety systems.

Features and Benefits:


• SIL3 safety integrity with PL e performance level
• Assured switching distances Sao15mm and Sar25mm
• Self-monitoring OSSD outputs with ≤200mA output current
• IP69K and IP67 enclosure for harsh cleaning processes
• Operating range -25°C to +70°C for high-temperature environments

Applications


• Suitable for machine-guard interlocks on production lines
• Ideal for food-industry washdown environments requiring IP69K
• Used with safety controllers in series via Flexi Loop diagnostics
• Can be used for multi-directional guard monitoring with five headings
• Used for systems requiring coded actuator recognition and 2 outputs

What connection options are available for cabling?


It uses an M12, 8-pin connector with a 0.2m cable and supports long runs up to 200m.

How does the device behave under fault conditions?


On fault at least one safety-related semiconductor output is forced to the OFF state.

What mechanical resilience does the unit provide?


The housing withstands vibration 10Hz to 55Hz, 3.5mm and shock up to 30g, 11ms.

What coding and retaining features prevent unauthorised bypassing?


The actuator is uniquely coded and retaining force is limited to ≤10N.

관련된 링크들