SICK TR4 Safety Switch, RFID Actuator Included, Valox
- RS 제품 번호:
- 285-4391
- 제조사 부품 번호:
- TR4-SDU01CB
- 제조업체:
- SICK
Subtotal (1 unit)*
₩556,240.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩556,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4391
- 제조사 부품 번호:
- TR4-SDU01CB
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Valox | |
| Series | TR4 | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP69K, IP67 | |
| Switch Contact Current | 200mA | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529 | |
| Width | 25mm | |
| Length | 88mm | |
| Depth | 20mm | |
| Number of Head Directions | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Valox | ||
Series TR4 | ||
Contact DC Voltage 24V dc | ||
IP Rating IP69K, IP67 | ||
Switch Contact Current 200mA | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529 | ||
Width 25mm | ||
Length 88mm | ||
Depth 20mm | ||
Number of Head Directions 5 | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Switch, 2 Safety Contacts, 24V DC Supply - TR4-SDU01CB
This safety switch is a non-contact interlock designed to safeguard machinery using RFID sensing. It provides two monitored outputs and is intended for use in industrial automation where protective guards require reliable position detection. The device operates from a 24V DC supply and includes an actuator, offering a Compact footprint for integration into guarded access points.
Features and Benefits:
• SIL3 safety level enabling high-integrity risk reduction
• Category 4 safety meeting demanding control requirements
• IP69K / IP67 safety interlock for washdown and harsh conditions
• 200mA safety current supporting typical control circuits
• Multi-direction actuator safety switch for flexible mounting
• Category 4 safety meeting demanding control requirements
• IP69K / IP67 safety interlock for washdown and harsh conditions
• 200mA safety current supporting typical control circuits
• Multi-direction actuator safety switch for flexible mounting
Applications
• Used with guarded doors on production lines
• Suitable for food industry washdown environments
• Ideal for robotic cell access protection
• Can be used for packaging machine safety interlocks
• Used for conveyor access and maintenance isolation
• Suitable for food industry washdown environments
• Ideal for robotic cell access protection
• Can be used for packaging machine safety interlocks
• Used for conveyor access and maintenance isolation
What outputs are provided for safe switching?
It supplies two self-monitoring semiconductor outputs (OSSDs) rated to ≤200mA each.
How is diagnostic connectivity handled in series arrangements?
It supports safe series connection with Flexi Loop for diagnostics and a T-connector without diagnostics.
Which environmental temperatures does it tolerate?
It operates between -25°C and +70°C.
What cable and connection options are used?
It uses an 8-pin M12 plug cable with a 0.2m lead and permits cable runs up to 200m.
What mechanical and electrical lifecycle can be expected?
It is specified for 10x10^6 switching cycles and has a response time of 45 ms.
관련된 링크들
- SICK TR4 Safety Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) TR4 Safety Switch, RFID Actuator Included, Valox
- SICK STR1 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, Non-Contact Actuator Included, Fibreglass Polyester, Electronic
- SICK TR4 Safety Interlock Switch, RFID, Vistal
- SICK MLP1 Safety Interlock Switch, Power Actuator Included, Valox