SICK TR4 Safety Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩629,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩629,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4394
제조사 부품 번호:
TR4-SDU10PB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2 NO, Safe Switch Off Distance 25 mm

Housing Material

Valox

Series

TR4

IP Rating

IP69K, IP67

Contact AC Voltage

230V ac

Switch Contact Current

200mA

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Depth

20mm

Standards/Approvals

IEC 60529

Length

88mm

Number of Head Directions

5

Width

25mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Switch, 25mm Safe Switch-Off Distance, Valox Housing - TR4-SDU10PB


This safety switch is a non-contact RFID interlock designed to protect access points in industrial automation. It operates as a sensor-and-actuator system with uniquely coded RFID sensing, providing a high level of safety performance for machine guards and doors. The device is suited to environments requiring sealed protection and safe output monitoring, and is supplied with an actuator.

Features and Benefits:


• 2 safe semiconductor outputs providing redundant monitoring
• 25mm safe switch-off distance ensuring secure separation
• IP69K IP67 industrial protection for wet and wash-down areas
• 24V DC supply with ≤200mA output current for standard control systems
• Rated to operate between -25°C and +70°C for high-temperature applications

Applications


• Suitable for safety guarding on production machinery
• Ideal for food-industry wash-down enclosures
• Used with control-cabinet series connections requiring diagnostics
• Can be used for automated packaging access control
• Appropriate for robotics cell perimeter monitoring

What signalling outputs does it provide?


It provides two self-monitoring semiconductor outputs (OSSDs) with an auxiliary non-safe output for diagnostics.

How is the device wired and mounted for long runs?


It uses a 10m PVC-sheathed cable, supports long connecting cables up to 200m and requires adherence to specified bend radii.

What safety classifications does it meet?


It is rated to SIL3, Category 4, and PL e with a mission time of 20 years.

How fast does it respond to a safety event?


Typical response time is 45 MS with a release time of 360 MS and a detection risk time ≤100 MS.

관련된 링크들