SICK TR4 Safety Switch, RFID Actuator Included, Valox
- RS 제품 번호:
- 285-4383
- 제조사 부품 번호:
- TR4-SAU02CB
- 제조업체:
- SICK
Subtotal (1 unit)*
₩476,200.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩476,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4383
- 제조사 부품 번호:
- TR4-SAU02CB
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Valox | |
| Series | TR4 | |
| Switch Contact Current | 200mA | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 5 | |
| Length | 67.1mm | |
| Width | 19.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Valox | ||
Series TR4 | ||
Switch Contact Current 200mA | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 5 | ||
Length 67.1mm | ||
Width 19.8mm | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Switch, IP67, 2 Safety Contacts 200mA Switch - TR4-SAU02CB
This safety switch is a non-contact RFID interlock designed for safeguarding access points in industrial automation. It provides dual safe outputs with self-monitoring semiconductor technology and is intended for integration into safety circuits or Flexi Loop diagnostics. The unit operates from a 24V DC supply and is built to function across a wide ambient temperature range for machine safety applications.
Features and Benefits:
• SIL 3 safety integrity level provides high functional safety
• PL e Category 4 offers Advanced risk reduction performance
• Assured switch-on distance Sao 15mm ensures reliable actuation
• Self-monitoring OSSD outputs deliver safe fault detection
• IP69K rating permits hygienic high-pressure washdowns
• PL e Category 4 offers Advanced risk reduction performance
• Assured switch-on distance Sao 15mm ensures reliable actuation
• Self-monitoring OSSD outputs deliver safe fault detection
• IP69K rating permits hygienic high-pressure washdowns
Applications
• Suitable for guarding access doors on automated lines
• Used with safety controllers in series via Flexi Loop
• Ideal for environments requiring washdown resistance
• Used for machine perimeter protection with RFID interlock
• Can be used where multi-direction sensing is required
• Used with safety controllers in series via Flexi Loop
• Ideal for environments requiring washdown resistance
• Used for machine perimeter protection with RFID interlock
• Can be used where multi-direction sensing is required
What electrical supply range does it accept?
It accepts 24V DC within a 20.4V DC to 26.4V DC range.
How are outputs presented for safety integration?
Two self-monitoring semiconductor outputs (OSSDs) provide safe switching and an additional auxiliary non-safe output is available.
What environmental stresses can it withstand?
It tolerates -25°C to +70°C, vibration at 10Hz to 55Hz with 3.5mm amplitude, and shock to 30g, 11 ms.
How is the device connected into control wiring?
Connection is by a 0.2m cable with a 5-pin M12 plug and supports long cables up to 200m.
What mechanical construction features support durability?
The housing is Valox DR48 material with a cylindrical M18 form and an enclosure rating to IEC 60529 IP67 and ISO 20653 IP69K.
관련된 링크들
- SICK TR4 Safety Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) TR4 Safety Switch, RFID Actuator Included, Valox
- SICK STR1 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, Non-Contact Actuator Included, Fibreglass Polyester, Electronic
- SICK TR4 Safety Interlock Switch, RFID, Vistal
- SICK MLP1 Safety Interlock Switch, Power Actuator Included, Valox