SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox
- RS 제품 번호:
- 285-9055
- 제조사 부품 번호:
- TR4-SAM02CB
- 제조업체:
- SICK
Subtotal (1 unit)*
₩345,680.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩345,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9055
- 제조사 부품 번호:
- TR4-SAM02CB
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Valox | |
| Series | TR4 | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67, IP69K | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 200mA | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 5 | |
| Length | 67.1mm | |
| Width | 67.1mm | |
| Standards/Approvals | IEC 60529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Lock Style RFID | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Valox | ||
Series TR4 | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67, IP69K | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 200mA | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 5 | ||
Length 67.1mm | ||
Width 67.1mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Interlock Switch, IP67, 24V DC Supply Voltage - TR4-SAM02CB
This safety interlock switch is a non-contact RFID device designed for secure guarding in industrial automation. It provides dual safe outputs and self-monitoring semiconductor outputs suitable for connection to safety controllers, enabling safe series connection with diagnostic capability. The unit operates from a 24V DC supply and is suited to environments requiring high ingress protection.
Features and Benefits:
• SIL3 functional safety delivering high integrity
• Category 4 design ensuring Advanced fault tolerance
• PL e performance enabling demanding safety requirements
• Self-monitoring OSSD outputs supporting direct safety integration
• Low actuator coding minimising mechanical alignment needs
• Category 4 design ensuring Advanced fault tolerance
• PL e performance enabling demanding safety requirements
• Self-monitoring OSSD outputs supporting direct safety integration
• Low actuator coding minimising mechanical alignment needs
Applications
• Suitable for hazardous-area-free machine guarding installations
• Ideal for safety controller Flexi Loop diagnostic networks
• Used with automated access guards requiring non-contact sensing
• Can be used for production lines needing fast reset times
• Applicable in environments subject to vibration and shock
• Ideal for safety controller Flexi Loop diagnostic networks
• Used with automated access guards requiring non-contact sensing
• Can be used for production lines needing fast reset times
• Applicable in environments subject to vibration and shock
What connectors and cabling does it use?
It uses a 5-pin M12 plug with a 0.2m attached cable and supports extension runs up to 200m.
How does the device indicate status?
Built-in LEDs provide local status indication for operation and diagnostics.
What environmental protections are provided?
The enclosure meets IP67 and IP69K ratings and operates between -25°C and +70°C.
What electrical output and current limitations apply?
The self-monitoring semiconductor outputs deliver up to 200mA and are rated for 230V AC / 24V DC contact voltages.
How Durable is the switching mechanism?
The device is specified for 10x10^6 switching cycles and resists vibration and shock in accordance with relevant test standards.
관련된 링크들
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal
- SICK STR1 Safety Interlock Switch, RFID Actuator Included, Valox
- SICK Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) TR4 Safety Switch, RFID Actuator Included, Valox
- SICK TR4 Safety Interlock Switch, Non-Contact Actuator Included, Fibreglass Polyester, Electronic
- SICK TR4 Safety Interlock Switch, RFID, Vistal
- SICK MLP1 Safety Interlock Switch, Power Actuator Included, Valox