SICK TR4 Safety Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩423,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩423,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4381
제조사 부품 번호:
TR4-SAM10PB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2 (Number of safe outputs)

Housing Material

Valox

Series

TR4

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

IP Rating

IP69K, IP67

Switch Contact Current

200mA

Contact AC Voltage

230V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Length

67.1mm

Number of Head Directions

5

Width

19.8mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Switch, IP69K/IP67, 2 Safety Contacts 200mA Switch - TR4-SAM10PB


This safety switch is a non-contact RFID device designed for protective guarding in industrial automation environments. It provides monitored semiconductor safety outputs and enables safe series connection within control cabinets. The unit operates from a 24V DC supply and features Visual status indication via LEDs, making it suitable for installations requiring diagnostic feedback and protected operation in harsh conditions.

Features and Benefits:


• SIL 3-rated performance delivers high functional safety
• Self-monitoring OSSD outputs provide fault-detecting operation
• 45 MS response time supports fast safety reaction
• IP69K IP67 safety switch resists wash-downs and dust ingress
• Valox housing safety interlock withstands elevated temperatures

Applications


• Suitable for machine guarding on production lines
• Ideal for food-industry wash-down environments
• Used with safety controllers in series-connected systems
• Can be used for access protection on automated cells
• Suitable for conveyors requiring non-contact interlocking

What supply voltage range does it accept?


It accepts 24V DC with an operating range of 20.4V DC to 26.4V DC.

How are outputs delivered and monitored?


Two self-monitoring semiconductor outputs provide safety signalling with an auxiliary output for diagnostics.

What cable and connection options are provided?


A 10m PVC cable is fitted with conductors of 0.25mm² and a cable diameter of 6.5mm.

How does it perform under mechanical stress?


It withstands vibration at 10Hz to 55Hz with 3.5mm amplitude and shock up to 30g for 11 ms.

What environmental temperature range can it tolerate?


It operates between -25°C and +70°C.

관련된 링크들