SICK STR1 Safety Switch, RFID, Vistal

Subtotal (1 unit)*

₩354,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩354,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4305
제조사 부품 번호:
STR1-SAXM10P8
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

No

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Switch Contact Current

100mA

IP Rating

IP67, IP69K

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Number of Head Directions

5

Length

18mm

Depth

26mm

Standards/Approvals

IEC 60529

Width

40mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP67, 24V DC Supply Voltage - STR1-SAXM10P8


This safety switch is a non-contact RFID interlock designed for machine-guard monitoring in industrial settings. It provides dual safe outputs and an auxiliary contact for integration into safety circuits, operates from a 24V DC supply, and is suited to demanding environments thanks to high ingress protection and a robust Vistal housing. The device supports safe series connection with diagnostics and multiple Active sensing surfaces for versatile mounting and actuation directions.

Features and Benefits:


• SIL3 safety integrity enabling high-demand safety applications
• PLe Category 4 ensuring high performance level
• IP69K rating allowing wash-down and hygienic cleaning
• 2 safe outputs Plus 1 auxiliary for flexible wiring
• 10m cable included supporting straightforward installation

Applications


• Suitable for guarded doors on wet-process production lines
• Used with safety relays in series-connected safety architectures
• Ideal for food-industry wash-down environments requiring IP69K
• Can be used for robot-cell perimeter guard monitoring
• Used for machine guards requiring RFID actuator operation

What supply voltage range does it accept?


It accepts 24V DC with an operating range of 19.2V DC to 28.8V DC.

How does it indicate status and diagnostics?


LEDs provide status display and diagnostic indication for operator feedback.

What mechanical stresses can it withstand?


It meets vibration resistance of 10Hz to 55Hz, 1mm and shock resistance of 30g, 11 ms.

What cable and connection options are provided?


The device includes a 10m, 7-core PVC cable with a 0.12mm² conductor cross-section.

Which safety outputs and response times apply?


It uses self-monitoring semiconductor outputs (OSSDs) with a typical response time of 40 MS and a release time of 100 MS.

관련된 링크들