SICK STR1 Safety Switch, RFID, Vistal
- RS 제품 번호:
- 285-4303
- 제조사 부품 번호:
- STR1-SAXM10P5
- 제조업체:
- SICK
Subtotal (1 unit)*
₩329,680.00
재고있음
- 추가로 2026년 10월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩329,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4303
- 제조사 부품 번호:
- STR1-SAXM10P5
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 100mA | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Width | 40mm | |
| Length | 18mm | |
| Number of Head Directions | 5 | |
| Depth | 26mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 100mA | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Width 40mm | ||
Length 18mm | ||
Number of Head Directions 5 | ||
Depth 26mm | ||
- COO (Country of Origin):
- MY
Overview
The STR1 RFID safety switch has monitored semiconductor outputs (OSSDs) and can be safely connected either individually or in series. It can be used for applications where a high level of manipulation protection is required. The STR1 is available with three codes. Universally coded sensors accept all actuators.
An actuator must be taught into both the uniquely coded and permanently coded variants; this is the only actuator that the STR1 then accepts. The sensor has three active sensor surfaces. The actuator comes in four different sizes. This allows the STR1 to offer maximum mounting flexibility.
At a glance
Response range of up to 14 mm
Small housing with flexible mounting options
Sensor activation possible from three sides
Four different actuators available
Universally coded, uniquely coded, and permanently coded sensors
PL e (EN ISO 13849), SIL3 (IEC 61508)
Safe series connection of up to 30 sensors possible
Your Benefit
High level of flexibility when mounting the sensor and actuator
Reduced need for storage, as one sensor is suitable for a wide range of different applications
High level of manipulation protection due to individually coded actuator
High level of machine availability due to large door offset tolerance and high level of shock and vibration resistance
Economical solution due to series connection of up to 30 sensors
Fast diagnosis via LED status indicator
Long product service life due to low-wastage and low-maintenance configuration
Applications
Factory automation:
Monitoring of safety doors
Economic protection of assembly cells
Hazardous point protection on hydraulic presses
Economic hazardous point protection on an assembly cell
Safe robot platform for the final inspection of navigation systems
관련된 링크들
- SICK STR1 Safety Switch, Vistal
- SICK STR1 Safety Interlock Switch, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included, Vistal, Electronic
- SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- SICK MB1 Safety Interlock Switch, Vistal
- SICK TR4 Safety Interlock Switch, Vistal