Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

₩1,627,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,627,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-294
제조사 부품 번호:
3SE5312-2SG12
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Housing Material

Metal

Contact Voltage

250V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

UKCA, CE, cULus, EAC, CCC, TUV

Depth

43.8mm

Width

54mm

Length

185mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens Safety Position Switch is a cutting edge mechanical safety switch designed to enhance operational efficiency while ensuring maximum safety. Ideal for a variety of industrial applications, this robust switch features a versatile tumbler mechanism that allows for five directions of approach, making it suitable for multiple installation environments. With a remarkable locking force of 2600 N, it guarantees secure operation even in the most demanding conditions. The integration of advanced monitoring features ensures swift response times and enhances safety protocols, while its durable metal enclosure stands up to the rigours of everyday use.

Multifunctional design allows for diverse installation options

High durability ensures consistent performance over time

Positive opening mechanism enhances safety protocols

Integrated LEDs provide instant visual feedback for improved diagnostics

Metal enclosure offers enhanced resistance to environmental factors

관련된 링크들