Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS 제품 번호:
- 153-093
- 제조사 부품 번호:
- 3SE5312-3SG13
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,929,040.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,929,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-093
- 제조사 부품 번호:
- 3SE5312-3SG13
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Metal | |
| Switch Contact Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 230V ac | |
| Standards/Approvals | IEC 60068-2-27, CE, EN 50047, CulusEAC, UKCA, CCC | |
| Hazardous Area Certification | No | |
| Length | 185mm | |
| Width | 54mm | |
| Reset Type | Rear and Auxiliary Release | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Metal | ||
Switch Contact Current 10A | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 230V ac | ||
Standards/Approvals IEC 60068-2-27, CE, EN 50047, CulusEAC, UKCA, CCC | ||
Hazardous Area Certification No | ||
Length 185mm | ||
Width 54mm | ||
Reset Type Rear and Auxiliary Release | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler is designed to provide enhanced safety in various applications. Built for durability and reliability, it features a robust locking force, ensuring secure operation across multiple approaches. With a metal enclosure and advanced monitoring capabilities, this switch is perfect for environments where dependability is paramount. Its compact design allows for versatile installation while the integrated LED display provides clear operational feedback. Additionally, this switch is compliant with EN ISO standards, making it an ideal choice for safety critical systems, ensuring peace of mind in every operation.
Equipped with positive opening function for enhanced safety
Mechanical service life rated at 1,000,000 operating cycles
Adaptable installation with screw fixing option
Suitable for ambient temperatures from 25 to +60 °C
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67