Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP69, IP66, IP67
- RS 제품 번호:
- 153-118
- 제조사 부품 번호:
- 3SE5322-1SG21-1AG4
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,735,780.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,735,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-118
- 제조사 부품 번호:
- 3SE5322-1SG21-1AG4
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP69, IP66, IP67 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus, EAC, UKCA, CCC, TUV | |
| Depth | 43.8mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| Width | 54mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP69, IP66, IP67 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus, EAC, UKCA, CCC, TUV | ||
Depth 43.8mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
Width 54mm | ||
The Siemens Safety Position Switch with tumbler is a superior solution designed for robust applications across various industries. It provides exceptional locking force, ensuring safety and reliability thanks to its high degree of protection. Crafted with a durable plastic enclosure, this device operates efficiently in challenging environments, offering reliable performance in temperatures ranging from 25 to +60 °C. Its design allows for multiple directions of actuation, making it versatile for different installation requirements. With a strong focus on operational safety, this switch includes an effective escape release feature and LED indicators to enhance user awareness and functionality.
IP69 protection class ensures durability in harsh conditions
Positive opening function enhances safety during operation
Lightweight yet robust design optimises installation flexibility
Accommodates multiple approach directions for versatile application
Spring actuated lock design offers reliable performance
Mechanical service life of up to 1,000,000 cycles for reduced downtime
Environmentally friendly design with minimal hazardous substances
관련된 링크들
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP66
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67