Saia-Burgess Push Button Switch, Latching, SPDT, IP67
- RS 제품 번호:
- 350-822
- 제조사 부품 번호:
- 515015-601
- 제조업체:
- Saia-Burgess
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 350-822
- 제조사 부품 번호:
- 515015-601
- 제조업체:
- Saia-Burgess
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Saia-Burgess | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Terminal Type | Tab | |
| 모두 선택 | ||
|---|---|---|
브랜드 Saia-Burgess | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- PL
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
For further details of contact blocks see RS 350-894, for lenses see RS 350-917 typically
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
Approvals
UL; CSA
관련된 링크들
- Saia-Burgess Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch, Panel Mount, SPDT, IP67
- Saia-Burgess Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, IP67
- Saia-Burgess Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch, Latching, Panel, 27 mm Cutout, SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, SPDT, IP40 250 V ac