Festo Electric Parallel Gripper Robot Gripper
- RS 제품 번호:
- 195-286
- 제조사 부품 번호:
- EHPS-25-A-LK
- 제조업체:
- Festo
Subtotal (1 unit)*
₩5,220,240.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,220,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-286
- 제조사 부품 번호:
- EHPS-25-A-LK
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Gripper Type | Electric | |
| Product Type | Robot Gripper | |
| End Effector | Parallel | |
| Number of Fingers | 2 | |
| Maximum Payload | 230g | |
| Gripping Force | 312N | |
| Stroke | 16 mm | |
| Standards/Approvals | CRC 1 - Low corrosion stress, EPL Db (GB), IP40, RoH, EU EMC Directive, IEC 61010-1, COM3 (230.4 kBaud), VDMA24364-B2-L, EPL Gb (GB), Zone 21 (UKEX), UK RoHS instructions, Device B, 0x000033, EU RoHS Directive, UK instructions for EMC, Protocol version Device V 1.1, IO-Link IO-Link, Zone 1 (UKEX) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Gripper Type Electric | ||
Product Type Robot Gripper | ||
End Effector Parallel | ||
Number of Fingers 2 | ||
Maximum Payload 230g | ||
Gripping Force 312N | ||
Stroke 16 mm | ||
Standards/Approvals CRC 1 - Low corrosion stress, EPL Db (GB), IP40, RoH, EU EMC Directive, IEC 61010-1, COM3 (230.4 kBaud), VDMA24364-B2-L, EPL Gb (GB), Zone 21 (UKEX), UK RoHS instructions, Device B, 0x000033, EU RoHS Directive, UK instructions for EMC, Protocol version Device V 1.1, IO-Link IO-Link, Zone 1 (UKEX) | ||
- COO (Country of Origin):
- DE
Festo Robot Gripper, 312N Gripping Force, 16mm Stroke - EHPS-25-A-LK, Numeric Part Number: 8103811
This robot gripper is an electric parallel end effector designed for automated handling tasks in industrial settings. It provides a compact, two-finger gripping solution for manipulation of lightweight parts, integrating communication capability for modern control systems and suitable for environments where corrosion stress must be minimised.
Features & Benefits
• Electric actuation delivering 312 N force for secure holds
• Parallel two-finger design enabling consistent part alignment
• 16mm stroke permitting adaptable part engagement
• Supports maximum payload of 230g for delicate components
• IO-Link connectivity for streamlined sensor and control integration
• Complies with multiple industrial standards for safe operation
• Parallel two-finger design enabling consistent part alignment
• 16mm stroke permitting adaptable part engagement
• Supports maximum payload of 230g for delicate components
• IO-Link connectivity for streamlined sensor and control integration
• Complies with multiple industrial standards for safe operation
**Applications**
• Suitable for pick-and-place of small electronic components
• Ideal for assembly line handling of lightweight mechanical parts
• Used with cobots for precision inspection tasks
• Can be used for feeding automated test equipment
• Suitable for material transfer in constrained workcells
• Ideal for assembly line handling of lightweight mechanical parts
• Used with cobots for precision inspection tasks
• Can be used for feeding automated test equipment
• Suitable for material transfer in constrained workcells
How does the Interface simplify system integration?
Communication via IO-Link provides standardised data exchange and parameterisation, enabling simplified commissioning and diagnostics on compatible controllers.
What environmental considerations affect deployment?
The device rating and approvals indicate suitability for zones with specific explosion and corrosion requirements, guiding selection for hazardous or low-corrosion settings.
How does the gripper manage control protocols?
It supports standardised serial communication parameters and recognised protocol versions to align with industrial fieldbuses and automation networks.
Which performance metric determines part suitability?
The gripping force combined with the specified payload limit should be matched to part mass and gripping surface to ensure stable handling.
관련된 링크들
- Festo Electric Parallel Gripper Robot Gripper
- Festo Parallel Gripper Robot Gripper
- Festo Pneumatic Parallel Gripper Robot Gripper
- Festo 2 Finger Pneumatic Gripper, EHPS-25-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, EHPS-16-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, EHPS-20-A, Parallel Gripping Type
- Robotiq Electric 2 Finger Gripper Robot Gripper
- SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper