Festo 2 Finger Pneumatic Gripper, EHPS-20-A, Parallel Gripping Type
- RS 제품 번호:
- 281-0397
- 제조사 부품 번호:
- EHPS-20-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩3,707,920.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,707,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-0397
- 제조사 부품 번호:
- EHPS-20-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 13mm | |
| Series | EHPS | |
| Weight | 532g | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - External | 218N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM | |
| Maximum Operating Frequency | 0.7Hz | |
| Model Number | 8070831 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 13mm | ||
Series EHPS | ||
Weight 532g | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - External 218N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM | ||
Maximum Operating Frequency 0.7Hz | ||
Model Number 8070831 | ||
- COO (Country of Origin):
- DE
Festo EHPS Series Pneumatic Gripper, 218N Gripping Force, 13mm Stroke Length - EHPS-20-A, Numeric Part Number:8070831
This pneumatic gripper is a two-finger, parallel end effector designed to handle repetitive pick-and-place tasks in automated systems. It operates within standard industrial temperature ranges and is built for integration with robotic or pneumatic installations where precise, repeatable holding force and Compact mass are required.
Features and Benefits:
• 218N gripping force delivers secure object retention
• 13mm stroke provides controlled short-travel actuation
• Parallel finger arrangement ensures symmetrical gripping action
• 0.7Hz maximum cycle rate supports intermittent handling tasks
• Operates between 5°C and 60°C for typical plant environments
• 532g lightweight construction minimises payload impact
• 13mm stroke provides controlled short-travel actuation
• Parallel finger arrangement ensures symmetrical gripping action
• 0.7Hz maximum cycle rate supports intermittent handling tasks
• Operates between 5°C and 60°C for typical plant environments
• 532g lightweight construction minimises payload impact
Applications
• Suitable for pick-and-place of small components on assembly lines
• Ideal for handling electronic modules during board processing
• Used for manipulating parts in mechanical subassembly operations
• Suitable for integration as an end effector on robotic cells
• Can be used for repetitive sorting in electrical component handling
• Ideal for handling electronic modules during board processing
• Used for manipulating parts in mechanical subassembly operations
• Suitable for integration as an end effector on robotic cells
• Can be used for repetitive sorting in electrical component handling
How many contact points does it provide for gripping?
It uses two fingers that engage oppositely, giving two contact surfaces for stable handling.
What approval supports deployment in regulated installations?
It carries RCM approval, indicating compliance with applicable regulatory requirements for electrical safety and electromagnetic compatibility.
How does its mass affect robot performance?
At 532g, the unit adds minimal inertial load, helping to preserve ARM dynamics and reduce cycle energy.
What gripping motion type does it use and why is that useful?
The mechanism is parallel, enabling consistent clamping geometry regardless of object position for predictable locating.
관련된 링크들
- Festo 2 Finger Pneumatic Gripper, EHPS-25-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, EHPS-16-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EC, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EC, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN, Parallel Gripping Type