Festo 2 Finger Pneumatic Gripper, EHPS-16-A, Parallel Gripping Type
- RS 제품 번호:
- 281-0396
- 제조사 부품 번호:
- EHPS-16-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩3,308,260.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,308,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-0396
- 제조사 부품 번호:
- EHPS-16-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 10mm | |
| Series | EHPS | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 296g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 1.1Hz | |
| Model Number | 8070832 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 10mm | ||
Series EHPS | ||
Maximum Operating Pressure 8 bar | ||
Weight 296g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 1.1Hz | ||
Model Number 8070832 | ||
- COO (Country of Origin):
- DE
Festo EHPS Series Pneumatic Gripper, Parallel Gripping, 8 Bar Maximum Operating Pressure - EHPS-16-A, Numeric Part Number:8070832
This pneumatic gripper is designed to enhance industrial automation by providing efficient gripping solutions. The dual-finger configuration allows for effective handling of various items in production environments, making it a vital tool for improving operational efficiency and precision. It is suited for use in challenging conditions, catering to industries that require consistent performance.
Features & Benefits
• Provides precise gripping with a maximum static force of 200N
• Operates swiftly with a maximum cycle frequency of 1.1Hz
• Facilitates easy integration with electrical drive systems for diverse applications
• Ensures accuracy with a maximum repeatability of ±0.03mm
• Equipped with IP40 protection to deter dust ingress
Applications
• Suitable for assembly lines that necessitate high accuracy
• Used in robotics for material handling
• Employed in packaging systems to enhance item transfer efficiency
• Utilised in automated inspection systems that require precise gripping
• Ideal for handling delicate components to prevent damage
What is the operating temperature range for optimal performance?
The operational temperature ranges from 5°C to 60°C, ensuring stable performance.
How do I ensure the gripper functions effectively in my system?
Proper installation and configuration, combined with maintaining a clean environment, will enhance the gripper's performance.
Can this gripper be mounted in any position?
Yes, it provides flexibility with optional mounting positions to meet specific needs.
How often should I maintain the lubrication of the guide components?
Lubrication of the guide components should be performed every 2 million cycles to ensure smooth operation.
관련된 링크들
- Festo 2 Finger Pneumatic Gripper, EHPS-25-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, EHPS-20-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EC, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EC, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN, Parallel Gripping Type