Festo 2 Finger Pneumatic Gripper, EHPS-25-A, Parallel Gripping Type
- RS 제품 번호:
- 281-0399
- 제조사 부품 번호:
- EHPS-25-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩3,974,360.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,974,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-0399
- 제조사 부품 번호:
- EHPS-25-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 16mm | |
| Series | EHPS | |
| Weight | 904g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 0.8Hz | |
| Model Number | 8070830 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 16mm | ||
Series EHPS | ||
Weight 904g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 0.8Hz | ||
Model Number 8070830 | ||
- COO (Country of Origin):
- DE
Festo EHPS Series Pneumatic Gripper, 2 Fingers, Parallel Gripping - EHPS-25-A, Numeric Part Number:8070830
This pneumatic gripper is designed for precise handling in automation processes. With parallel gripping capability and simplicity in design, it is an essential component for various industrial applications. The versatile design allows for effective performance in different mounting positions, ensuring optimal gripping results.
Features & Benefits
• Delivers high precision with a repetition accuracy of ≤0.01mm
• Maintains a consistent gripping force of up to 312N
• Constructed from high-alloy stainless steel for durable gripper jaws
• Includes a sliding guide to enhance stability and performance
• Functions with a maximum current consumption of 2000mA
Applications
• Suitable for automated assembly in manufacturing systems
• Utilised in robotics for precise component handling
• Adaptable for production lines requiring dependable gripping
• Employed in industries for assembling electronic devices
• Ideal for moderate temperature environments
What type of actuator system is utilised?
The device employs an electrical actuator system for operation.
Can the gripping force be adjusted?
The gripping force is fixed at a maximum of 312N and is not adjustable.
How does it handle different mounting requirements?
The design supports any mounting position, adapting to specific application needs.
관련된 링크들
- Festo 2 Finger Pneumatic Gripper, EHPS-16-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, EHPS-20-A, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EC, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EP, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EC, Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN, Parallel Gripping Type