Siretta SNYPER-IOT GRAPHYTE (GL) RF Detector 2.1 GHz

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,923,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩1,923,320.00
10 - 24₩1,877,540.00
25 +₩1,840,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-7385
제조사 부품 번호:
SNYPER-IOT GRAPHYTE (GL)
제조업체:
Siretta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siretta

Product Type

RF Detector

Maximum Frequency

2.1GHz

Minimum Frequency

700MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

93mm

Length

28mm

Standards/Approvals

No

Weight

246g

Width

67mm

COO (Country of Origin):
GB

Siretta RF Detector, 700MHz Minimum Frequency, 2.10 GHz Maximum Frequency - SNYPER-IOT GRAPHYTE (GL)


This Siretta SNYPER-IOT GRAPHYTE (GL) RF detector is a handheld instrument designed to identify and monitor radio frequency signals across a defined cellular and broadcast band. It operates across a wide frequency range suitable for portable spectrum verification and field checking. The unit includes a standard SMA Interface for antenna connection and is intended for use in environments where temperature conditions range from cold to warm.

Features and Benefits:


• SMA connector enables quick antenna interchangeability
• 700 MHz minimum frequency supports low‑band signal detection
• 2.10 GHz maximum frequency extends coverage into higher bands
• CE, RoHS and UKCA markeds indicate conformity with regulatory standards
• Weight of 243 g balances portability with stable handling

Applications


• Suitable for on‑site spectrum monitoring tasks
• Ideal for handheld signal verification during installations
• Used with external antennas for targeted signal tracing
• Can be used for field checks in varying temperature conditions
• Suitable for technicians requiring a portable RF tool

What Interface is provided for external antennas?


It uses an SMA connector permitting connection to standard screw‑type antennas.

What environmental temperatures can it operate within?


It functions between -10°C and +60°C for field use across common climates.

How Compact is the unit for carrying on site?


The detector measures 141 mm in height and 36 mm in width for Compact portability.

How heavy is the instrument when transported?


It has a mass of 243 g, which is suited to handheld operation.

What approvals does it hold for regulatory compliance?


It carries CE, RoHS and UKCA markings, indicating conformity with those standards.

관련된 링크들