Siretta SNYPER-5G GRAPHYTE (GL) RF Detector 5.2 GHz

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,059,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 35 개 단위 배송
  • 추가로 2027년 1월 20일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩4,059,860.00
10 - 24₩3,979,600.00
25 +₩3,917,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-7384
제조사 부품 번호:
SNYPER-5G GRAPHYTE (GL)
제조업체:
Siretta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siretta

Maximum Frequency

5.2GHz

Product Type

RF Detector

Minimum Frequency

400MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

259g

Standards/Approvals

No

COO (Country of Origin):
GB

Siretta RF Detector, 400MHz Minimum Frequency, 5.20GHz Maximum Frequency - SNYPER-5G GRAPHYTE (GL)


This Siretta SNYPER-5G GRAPHYTE (GL) handheld RF detector is a portable wideband signal analyser designed for surveying cellular networks and local site RF conditions. It operates across 400MHz–5.20GHz and accepts SMA antenna connections, offering data logging and USB-C transfer of results. Built for field use, it records cell parameters and signal metrics for subsequent analysis and supports sequential multi-cycle surveys to identify intermittent service.

Features and Benefits:


• SMA connector enables use with external antennas for precise detection
• 400MHz to 5.20GHz coverage supports multiple cellular bands for versatility
• -40 to 85°C temperature rating endures extreme environmental conditions
• 253g lightweight construction simplifies handheld operation and transport
• Internal memory stores extensive survey data for later USB-C download

Applications


• Suitable for enhanced cellular surveying across 5G NR and 4G LTE
• Ideal for establishing optimal antenna placement on installations
• Used for operator selection and comparative network performance analysis
• Can be used for identifying intermittent or unreliable base stations
• Useful with external SMA antenna for RF leak detection and tuning

How is recorded data exported for analysis?


Results are downloaded via the USB-C Interface in CSV or HTML formats for spreadsheet or browser review.

What connectors are provided for antenna attachment?


The unit uses SMA female connectors allowing connection of standard external antennas.

What is the device's physical footprint for site carrying?


The instrument measures 76x36x141 mm and is supplied with a hard carry case and accessories for field use.

How does it handle prolonged surveying sessions?


It supports sequential survey cycles and stores large numbers of single-cycle surveys on internal solid-state memory for multi-cycle analysis.

관련된 링크들