Siretta SNYPER-LTE+ (EU) V2 RF Detector 2.6 GHz SMA Female Cellular Antenna

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,494,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,494,960.00-
5 +₩1,450,340.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-5665
제조사 부품 번호:
SNYPER-LTE+ (EU) V2
제조업체:
Siretta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siretta

Maximum Frequency

2.6GHz

Product Type

RF Detector

Minimum Frequency

700MHz

Connector Type

SMA Female Cellular Antenna

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

76mm

Standards/Approvals

CE

Weight

207g

Length

141mm

Height

36mm

COO (Country of Origin):
RO

Siretta RF Detector, 700MHz Minimum Frequency, 2.60GHz Maximum Frequency - SNYPER-LTE+ (EU) V2


This Siretta SNYPER-LTE+ (EU) V2 RF detector is a handheld instrument designed to identify and monitor cellular radio-frequency signals across a broad band. It connects via an SMA female cellular antenna Interface and operates within common environmental ranges, providing portable detection for field technicians and network engineers requiring a Compact inspection tool.

Features and Benefits:


• Wideband coverage supports detection across 700MHz to 2.60GHz
• SMA connector enables simple attachment to external antennas
• CE approval confirms conformity with applicable standards
• Temperature range supports operation from -10°C to 50°C
• Lightweight design facilitates on-site mobility at 207 g

Applications


• Suitable for detecting mobile network signal sources
• Ideal for site surveys and interference localisation
• Used with external antennas for extended reach
• Can be used for routine maintenance checks in the field
• Suitable for deployment where Compact instruments are required

What connector type does it use for antenna fitting?


It uses an SMA female connector for attaching compatible antennas.

What is the allowable ambient temperature range for operation?


It operates reliably between -10°C and 50°C.

How portable is the unit for fieldwork?


The detector measures 141 mm in length and weighs 207 g, making it suitable for handheld use.

Which frequency span does it monitor for cellular signals?


It monitors frequencies from 700MHz up to 2.60GHz.

관련된 링크들