Siretta SNYPER-LTE Graphyte(AP) V2 RF Detector 2.1 GHz SMA Female

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩3,990,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩3,990,520.00-
5 - 9₩3,892,000.002%
10 +₩3,797,840.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-4904
제조사 부품 번호:
SNYPER-LTE Graphyte(AP) V2
제조업체:
Siretta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siretta

Maximum Frequency

2.1GHz

Product Type

RF Detector

Minimum Frequency

700MHz

Connector Type

SMA Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, RCM (TBC), VCCI (TBC)

Weight

200g

COO (Country of Origin):
GB

Siretta RF Detector, 700MHz Minimum Frequency, 2.10GHz Maximum Frequency - SNYPER-LTE Graphyte(AP) V2


This Siretta SNYPER-LTE Graphyte(AP) V2 RF detector is a handheld analyser designed for surveying and logging cellular signals across 4G/LTE and 3G/UMTS bands in the Asia Pacific region. It operates unattended for sequential surveys, supports multiple logging profiles and exportable CSV and HTML reports, and includes liveSCAN capability to Record real-time signal traces for hotspot identification and antenna alignment.

Features and Benefits:


• SMA female connector enabling external antenna use
• Frequency coverage from 700MHz to 2.10GHz for wideband detection
• Operates between -10°C and 50°C for varied field conditions
• Lightweight 200g device for reduced user fatigue
• RoHS-compliant construction meeting environmental substance limits

Applications


• Suitable for cellular installation verification tasks
• Ideal for sequential site monitoring and performance logging
• Used with directional antennas for antenna alignment
• Can be used for producing CSV and graphical survey reports
• Suitable for evaluating mobile operator signal reliability

How does it Record and export survey data?


It saves multiple sequential surveys and exports detailed CSV files Plus graphical HTML summaries.

What Interface is provided for antenna attachment?


It includes an SMA female antenna connector for Compact or directional antennas.

How long will the battery support typical survey use?


The built-in lithium‑ion battery delivers extended operation equivalent to many survey cycles at room temperature.

What environmental storage limits apply?


It can be stored within the temperature range indicated for safe retention of components.

관련된 링크들