Siretta SNYPER-LTE+ SPECTRUM (AP) V2 RF Detector 2.1 GHz SMA Female

대량 구매 할인 받기

5개 더 담고 ₩398,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩3,197,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩3,197,300.00-
5 - 9₩3,117,560.00₩398,700.00
10 +₩3,041,620.00₩1,556,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-4905
제조사 부품 번호:
SNYPER-LTE+ SPECTRUM (AP) V2
제조업체:
Siretta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siretta

Maximum Frequency

2.1GHz

Product Type

RF Detector

Minimum Frequency

700MHz

Connector Type

SMA Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RCM (TBC), VCCI (TBC), RoHS

Weight

200g

Siretta RF Detector, 2.10GHz Maximum Frequency, -10°C Minimum Operating Temperature - SNYPER-LTE+ SPECTRUM (AP) V2


This Siretta SNYPER-LTE+ SPECTRUM (AP) V2 RF detector is a portable instrument for sensing RF energy across a broad cellular-to-ISM band. It is designed for field technicians and systems engineers who need a Compact tool to detect signals between 700 MHz and 2.10 GHz. The unit connects via an SMA female Interface and is suitable for inspections and quick verification tasks in varied ambient temperatures.

Features and Benefits:


• SMA female connector for direct antenna or lead connection
• Wideband coverage for low and high frequency detection
• RoHS-compliant design supporting environmental restrictions
• Lightweight construction enabling prolonged handheld operation
• Operates across a broad temperature range for site versatility

Applications


• Suitable for antenna alignment and signal-tracing tasks
• Used with drive-test kits for quick on-site checks
• Ideal for RF installation fault-finding and verification
• Can be used for troubleshooting in outdoor installations

What physical size should I expect for storage and pockets?


The instrument measures 141 mm in height, 76 mm in length and 36 mm in width, enabling Compact storage.

What temperature range can the device be used within?


It functions between -10 °C and 50 °C, accommodating most outdoor and indoor environments.

Which standards or approvals are associated with the product?


The item lists RCM (TBC), VCCI (TBC) and RoHS as its stated standards.

관련된 링크들