Siretta SNYPER-LTE+ (USA) V2 RF Detector 2300 MHz SIM card reader, SMA Female Cellular Antenna

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-9555
제조사 부품 번호:
SNYPER-LTE+ (USA) V2
제조업체:
Siretta
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siretta

Maximum Frequency

2300MHz

Product Type

RF Detector

Minimum Frequency

700MHz

Frequency Sensitivity

1.9 GHz

Connector Type

SIM card reader, SMA Female Cellular Antenna

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

76mm

Standards/Approvals

RoHS

Weight

207g

Length

141mm

Height

36mm

COO (Country of Origin):
RO

Siretta RF Detector, 1.90GHz Frequency Sensitivity, 700 to 2300MHz Frequency Range - SNYPER-LTE+ (USA) V2


This Siretta SNYPER-LTE+ (USA) V2 RF detector is a handheld instrument designed to detect and read cellular signals and SIM-related transmissions within mobile network bands. It interfaces with a SIM card reader and accepts a cellular antenna via an SMA female connection, providing high-sensitivity monitoring across common mobile frequencies for field diagnostics and signal verification.

Features and Benefits:


• High sensitivity at 1.90 GHz enabling accurate signal identification
• Detects 700 to 2300 MHz frequency range for broad network coverage
• Operates between -10°C and 50°C for varied environmental use
• Lightweight 207 g mass for convenient portability
• Complies with RoHS standards for restricted-substance conformity

Applications


• Suitable for field verification of mobile network coverage
• Ideal for technicians using a SIM card reader for diagnostics
• Used with external SMA female cellular antenna attachments
• Can be used for portable interference detection during deployments
• Useful for on-site frequency mapping across mobile bands

What connector types are available for external antenna use?


It provides an SMA female port for connection to compatible cellular antennas.

What physical size should be expected for transport considerations?


The device measures 36 mm in height and 141 mm in length for Compact storage.

How does temperature affect operational capability?


It maintains functionality within a -10°C to 50°C ambient range for routine field conditions.

What is the device weight for handheld operations?


The unit weighs 207 g, supporting single-handed handling during inspections.

Which compliance standard pertains to material restrictions?


It meets RoHS requirements limiting certain hazardous substances.

관련된 링크들