RS PRO RF Detector

Subtotal (1 unit)*

₩1,341,974.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,341,974.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-059
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RF Detector

Minimum Frequency

700MHz

Maximum Operating Temperature

40°C

Length

72mm

Width

20mm

Standards/Approvals

CE

Weight

149g

Height

172mm

COO (Country of Origin):
GB

RS PRO Signal Strength Analyser – 2G/3G/4G & Wi-Fi (2.4GHz) Coverage Detector


The RS PRO signal strength analyser incorporates an independently tested and approved 4G/3G/2G radio module that meets the requirements of European radio communication standards. This handheld device is intended to be used to identify the optimum location and analyse accurate and essential data, to ensure the best installation every time. It measures and displays radio signal strength, and the information is fed back to the device, including the network provider, radio technology, signal quality and signal strength. This signal analyser is ideal to use for alarm signalling, 4G routers, deploying parking meters/smart meters, telehealth products and more. Featuring live monitoring for optimum installation with real time data, a full colour touch screen, USB connectivity and up to 20hours of battery life the RS PRO signal analyser is an simple to operate tool that makes life easy for the technician on the road.

Features and Benefits


Ideal for deploying any mobile application

Mobile and Wi-Fi signal analyser

Supports 2G/3G/4G

Supports 2.4Gz Wi-FI

Live monitor function to find the optimum installation location (SIM required for 4G)

F2.8in Full colour touch screen with a handy dashboard menu (320 x 240 pixels)

20 hour rechargeable battery with universal charger

Download survey results and live monitor results via USB

Memory for up to 240 surveys

Dimensions 172mm x 72mm x 20mm

Convenient 'Quick Survey' button

Firmware upgradeable

Automatic power down when not in use

Rain-resistant material and durable protective case provided

Multilingual -10 languages

Applications


Telecommunication Engineering

Field Service & Maintenance

Wireless Network Deployment

Internet of Things (IoT) Installations

Wi-Fi & Mobile Signal Optimization

Alarm Signalling and Smart Meter Installations

Standards and Approvals: CE (EMC and LVD), IEC 62133-2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들