Teledyne LeCroy Embedded Usb Probe USB

Subtotal (1 unit)*

₩2,019,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,019,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-4391
제조사 부품 번호:
USB-FE02-V01-X
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Product Type

Embedded Usb Probe

Connectors

USB 2.0

Supported Protocols

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Length

6in

해당 안됨

COO (Country of Origin):
US

LeCroy Embedded USB Probe For USB 2.0


Interchip USB (IC-USB ) is a standard methodology for using USB in chip to chip communications. IC-USB allows vendors to leverage on-board embedded USB host logic which enables faster chip to chip communications using USB physical links within a multi- chip PCB assembly.

Teledyne LeCroys embedded probe supports tapping these chip to chip links using low or full speed interchip signals at all defined IC -USB voltages. The probe can also be used to tap USB 2.0 links at standard 3.3 volt signal levels

Features and Benefits


  • CATC Trace Analysis Software - Faster interpretation and debug of USB traffic

  • Portable and Convenient - Bus Powered analyzer works with any Windows-based PC

  • AutoDetect USB 2.0 Speeds - Automatically detects low, full, and high speed connections

  • OTG (On-The-Go) Support - Record and analyze HNP & SRP, including the capture of VBus and Data line pulses

  • Advanced Triggering - Isolates important traffic, specific errors or data patterns

  • Extensive Decodes - Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication

  • Applications:


    Software development in new product designs

    관련된 링크들