Teledyne LeCroy USB-TMS2-M02-X Protocol Analyser USB 2.0
- RS 제품 번호:
- 144-4383
- Distrelec 제품 번호:
- 300-85-584
- 제조사 부품 번호:
- USB-TMS2-M02-X
- 제조업체:
- Teledyne LeCroy
Subtotal (1 unit)*
₩2,864,700.00
일시적 품절
- 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,864,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-4383
- Distrelec 제품 번호:
- 300-85-584
- 제조사 부품 번호:
- USB-TMS2-M02-X
- 제조업체:
- Teledyne LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne LeCroy | |
| Product Type | Protocol Analyser | |
| Connectors | USB 2.0 | |
| Memory Size | 512MB | |
| Standard Trigger Events | Data Length, Type C logical states, Splits, Transactions, Token Pattern, Device Request, PD Messages, Bus Conditions, Packet Identifier, Data Pattern, Errors, Frame Pattern | |
| Model Number | USB-TMS2-M02-X | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 80mm | |
| Length | 24mm | |
| Height | 90mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne LeCroy | ||
Product Type Protocol Analyser | ||
Connectors USB 2.0 | ||
Memory Size 512MB | ||
Standard Trigger Events Data Length, Type C logical states, Splits, Transactions, Token Pattern, Device Request, PD Messages, Bus Conditions, Packet Identifier, Data Pattern, Errors, Frame Pattern | ||
Model Number USB-TMS2-M02-X | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 80mm | ||
Length 24mm | ||
Height 90mm | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- US
Teledyne LeCroy USB-TMS2-M02-X USB Analyser for USB 2.0 Standard Feature Set
The Teledyne LeCroy Mercury T2C adds USB Type-C and Power Delivery 3.0 support to the industrys smallest and most affordable hardware-based USB 2.0 protocol analysers. The Mercury combines the de-facto standard CATC Trace™ display, USB class decoding and Power Delivery 3.0 support in an analyser that fits in a shirt pocket.View and Understand USB Protocol Featuring the industry-leading CATC Trace™ expert analysis software, the Mercury system provides an easy-to-use display that graphically decodes Power Delivery 3.0 protocol, in addition to USB 2.0 protocol traffic. With the Standard or Advanced edition, all protocol layers can be expanded to show the underlying transactions and packets. Tooltips help explain protocol events making it easier for non-experts to identify errors.
Real Time Triggering
Isolating specific protocol events with real time triggering is essential to capturing intermittent problems. The Mercury system provides sophisticated triggering with dragand-drop selections for PID type, data patterns, standard requests, errors and bus events. The Mercury features up to 512 MB of on-board memory and supports spool-to-diskcapture for extended recording.
USB Power Delivery Support
The Mercury system supports USB Type-C and BMC Power Delivery 3.0 with capture and decode of all Power Delivery packets. View all PD negotiations over the CC wire including VDMs, role swaps, and entry/exit from alternate modes. The Mercury T2P provides all the PD support plus Power Tracker for vBUS & vCONN analysis and 512MB recording memory.
Find the Issues Fast
The Mercury system provides many mechanisms to measure and report on USB traffic. The Bus Utilization display showsdata, packet length and bus usage by device. Using the Traffic Summary window, users can evaluate statistical reports at a glance or navigate to individual fields. Real time statistics show throughput by endpoint
Features and Benefits
Applications
관련된 링크들
- Teledyne LeCroy USB-TMS2-M01-X Protocol Analyser USB 2.0
- Teledyne LeCroy USB-TMPD-M02-X Protocol Analyser
- Teledyne LeCroy USB-TMA2-M02-X Protocol Analyser USB 2.0
- Teledyne LeCroy Protocol Analyser USB 2.0
- Teledyne LeCroy USB-TMA2-M01-X Protocol Analyser USB 2.0
- Teledyne LeCroy USB-T0S2-A01-X Protocol Analyser
- Teledyne LeCroy USB-T0S3-A01-X Protocol Analyser USB 3.0
- Teledyne LeCroy ND-232 Protocol Analyser RS232