Teledyne LeCroy USB-TMPD-M02-X Protocol Analyser

Subtotal (1 unit)*

₩2,864,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,864,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-4384
Distrelec 제품 번호:
300-85-582
제조사 부품 번호:
USB-TMPD-M02-X
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Product Type

Protocol Analyser

Model Number

USB-TMPD-M02-X

해당 안됨

COO (Country of Origin):
US

Teledyne LeCroy USB-TMPD-M02-X USB Analyser for USB 2.0 Power Delivery Feature Set


The Teledyne LeCroy Mercury T2C adds USB Type-C and Power Delivery 3.0 support to the industry’s smallest and most affordable hardware-based USB 2.0 protocol analysers. The Mercury combines the de-facto standard CATC Trace™ display, USB class decoding and Power Delivery 3.0 support in an analyser that fits in a shirt pocket.View and Understand USB Protocol Featuring the industry-leading CATC Trace™ expert analysis software, the Mercury system provides an easy-to-use display that graphically decodes Power Delivery 3.0 protocol, in addition to USB 2.0 protocol traffic. With the Standard or Advanced edition, all protocol layers can be expanded to show the underlying transactions and packets. Tooltips help explain protocol events making it easier for non-experts to identify errors.

Real Time Triggering


Isolating specific protocol events with real time triggering is essential to capturing intermittent problems. The Mercury system provides sophisticated triggering with dragand-drop selections for PID type, data patterns, standard requests, errors and bus events. The Mercury features up to 512 MB of on-board memory and supports spool-to-diskcapture for extended recording.

USB Power Delivery Support


The Mercury system supports USB Type-C and BMC Power Delivery 3.0 with capture and decode of all Power Delivery packets. View all PD negotiations over the CC wire including VDM’s, role swaps, and entry/exit from alternate modes. The Mercury T2P provides all the PD support plus Power Tracker for vBUS & vCONN analysis and 512MB recording memory.

Find the Issues Fast


The Mercury system provides many mechanisms to measure and report on USB traffic. The Bus Utilization display showsdata, packet length and bus usage by device. Using the Traffic Summary window, users can evaluate statistical reports at a glance or navigate to individual fields. Real time statistics show throughput by endpoint.

Features and Benefits


  • Supports USB Power Delivery 2.0 and 3.0

  • Captures all CC and PD events and displays them in the easy-to-understand CATC Trace view

  • Supports USB 2.0 Capable of capturing all USB 2.0 speeds (LS, FS, HS) over Type-A, B, & C devices

  • Portable and Affordable Compact bus-powered system weighs under 8 oz.256/512 MB Recording Memory Extend capture time with spool-to-disk recording (512 MB for T2P)

  • High Impedance probe - Non-intrusive probe preserves real world signal and timing conditions

  • Advanced Triggering - Isolates important traffic, specific errors or patternsExtensive Decodes - Mass storage, Bluetooth HCI, Hub, PTP/ Still Image, Printer, Human Interface (HID), Audio, Video, Communication and more

  • Hardware Filtering - Automatically exclude non-essential traffic

  • Event Reporting - Quickly identify and track error rates, abnormal bus activity or timing conditions

  • Power Tracker™ VBUS, VCONN, & CC power analysis (T2P only)

  • Applications


  • Software Development in new product designs

  • 관련된 링크들