Teledyne LeCroy USB-T0S3-A01-X Protocol Analyser USB 3.0

Subtotal (1 unit)*

₩11,695,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,695,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-4393
Distrelec 제품 번호:
300-85-579
제조사 부품 번호:
USB-T0S3-A01-X
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Product Type

Protocol Analyser

Connectors

USB 2.0

Memory Size

2GB

Supported Protocols

USB 3.0

Model Number

USB-T0S3-A01-X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

150mm

Height

30mm

Length

127mm

Standards/Approvals

No

해당 안됨

COO (Country of Origin):
US

Teledyne LeCroy Protocol Analyser


The Teledyne LeCroy protocol analyser is an ultra-portable, high-speed USB tester that is designed to put precision USB protocol test tools in the hands of every engineer. This analyser includes all the essential features for high-speed USB debugging. It is a high accuracy comprehensive tool that allows traffic to be filtered, searched and decoded for faster analysis cost-efficiently.

Features and Benefits


CATC Trace for faster interpretation and debug of USB traffic

2GB memory and spool-to-disk capture

Fast signal locking

Hardware triggering

Full class decoding

Extensive decodes mass storage, Bluetooth HCI, Hub, PTP/Still image, printer, human interface devices (HID) and audio

Raw bit recording

Hardware filtering

Intelligent reporting

Recording memory size is 2GB

AutoDetect USB 2.0 speeds automatically detects low, full and high speed connections

Portable and convenient bus powered analyser works with any Windows-based PC

Advanced triggering isolates important traffic, specific errors or data patterns

Data bus interface is half duplex differential (USB 2.0) and dual simplex differential (USB 3.0)

OTG (On-The-Go) support to record and analyse HNP & SRP, including the capture of VBus and data line pulses

Data rates supported like 1.2Mbps, 12Mbps, 480Mbps, 5Gb/s

Trigger IN/OUT and sync

Applications


SCADA engineering and system integration

Industrial automation

Network engineering

Field services

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들