Teledyne LeCroy USB-T0S2-A01-X Protocol Analyser

Subtotal (1 unit)*

₩7,306,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,306,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-4392
Distrelec 제품 번호:
300-85-578
제조사 부품 번호:
USB-T0S2-A01-X
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Product Type

Protocol Analyser

Minimum Operating Temperature

0°C

Model Number

USB-T0S2-A01-X

Maximum Operating Temperature

55°C

해당 안됨

COO (Country of Origin):
US

LeCroy USB-TOS2-A01-X USB Advisor T3 USB 2.0 Standard Protocol Analyser System


Teledyne LeCroy’s Advisor T3 is an ultra portable SuperSpeed USB analyser that delivers market leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for SuperSpeed USB debug.

  • Host Machine Minimum Requirements: Microsoft Windows® XP, Windows Vista, Windows 7, Server 2003 or Server 2008; 2 GB of RAM; hard drive with at least 200 MB of free space for the installation of the software and more space for recorded data; display with resolution of 1024 x 768 with at least 16-bit colour depth; USB 2.0 port or 100/1000 Mbps Ethernet

  • Recording Memory Size: 2 GB

  • Data Rates Supported: 1.2 Mbps, 12 Mbps, 480 Mbps, 5 Gb/s

  • Recording Channels: 1

  • Data Bus Interface: Half duplex differential (USB 2.0). Dual simplex differential (USB 3.0)

  • Form Factor: Enclosed Chassis

  • Front Panel Indicators: Platform LEDs: Power, Status. Analyser LEDs: Rec, 2.0, 3.0, Trig

  • Front Panel Connectors: Analyser—one (1) USB 2.0/3.0 recording channel with USB 3.0 "A" and "B" connectors

  • Carrying Case: Included

  • Dimensions (W x H x D): 15 x 3 x 12.7 cm (6” x 1.25” x 5")

  • Weight: 0.23 Kg (0.5 lbs)

  • Power Requirements: 100-240 V, 50 to 60 Hz (universal input), 1.0A

  • External Trigger: Trigger IN/OUT and Sync MicroD (proprietary)

  • Environmental: Operating Temperature: 0 to 55°C (32 to 131°F). Non-operating: -20 to 80°C (-4 to 176°F). Operating Humidity: 10% to 90% RH (non-condensing)

  • Features and Benefits


  • CATC Trace Analysis Software - Faster interpretation and debug of USB traffic

  • Portable and Convenient - Bus Powered analyzer works with any Windows-based PC

  • AutoDetect USB 2.0 Speeds - Automatically detects low, full, and high speed connections

  • OTG (On-The-Go) Support - Record and analyze HNP & SRP, including the capture of VBus and Data line pulses

  • Advanced Triggering - Isolates important traffic, specific errors or data patterns

  • Extensive Decodes - Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication

  • Application


    • Software development in new product designs

    관련된 링크들