Teledyne LeCroy Protocol Analyser USB 2.0

Subtotal (1 unit)*

₩9,737,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,737,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-4312
제조사 부품 번호:
USB-TMAP2-M03-X
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Product Type

Protocol Analyser

Connectors

USB 3.0

Memory Size

512MB

Standard Trigger Events

Data Length, Type C logical states, Transactions, Token Pattern, Device Request, Bus Conditions, Data Pattern, Splits, PD Messages, Packet Identifier, Frame Pattern, Errors

Minimum Operating Temperature

0°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

55°C

Standards/Approvals

No

Length

80mm

Height

24mm

Width

123mm

COO (Country of Origin):
US
The Teledyne LeCroy Mercury T2C and T2P add USB Type-C and Power Delivery 3.0 support to the industry’s smallest and most affordable hardware-based USB 2.0 protocol analyzers. The Mercury combines the de-facto standard CATC Trace™ display, USB class decoding and Power Delivery 3.0 support in an analyzer that fits in a shirt pocket.

Supports USB Power Delivery 2.0 & 3.0 – Captures and decodes all Configuration Channel (CC) events

CATC Trace Analysis Software - Faster interpretation and debug of USB traffic

Portable and Convenient - Bus Powered analyzer works with any Windows-based PC

AutoDetect USB 2.0 Speeds - Automatically detects low, full, and high-speed connections

Power Tracker™ - Graphical view of VBUS and CC voltages synchronized to PD protocol messages

Up to 512 MByte Recording Capacity – Extend capture windows further with real-time filtering and data truncation

Spool-to-Disk Mode - Record for hours or even days with spool-to-disk capture

Non-intrusive High Impedance Probe - Preserves real-world signal and timing conditions for devices-under-test

Advanced Triggering - Isolates important traffic, specific errors or data patterns

Extensive Decodes - Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication Device Class (CDC)

Hardware Filtering - Automatically exclude non-essential and redundant packets from the trace

Intelligent Reporting - Quickly identify and track error rates, abnormal bus or timing conditions

Sophisticated Viewing – Provides complete Packet, Transaction and Transfer layer views of USB 2.0 and PD protocol

관련된 링크들