RS PRO DPl611 -1 bar to 7 bar Pressure Calibrator

Subtotal (1 unit)*

₩8,687,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,687,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4778
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Battery Type

8 x AA

Maximum Pressure Measurement

7bar

Product Type

Pressure Calibrator

Minimum Pressure Measurement

-1bar

Accuracy

0.0185 %FS

Resolution

0.01 bar

Pressure Port Type

Differential

Model Number

DPl611

Data Logging

Yes

Current Loop Measurement

Yes

Display Type

LCD

Leak Testing

Yes

Power Source

Battery

Weight

1.96kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

26h

Standards/Approvals

BS EN 613261:2013, BS EN 610101:2010, CE

Width

130mm

Length

270mm

Height

120mm

Hazardous Area Certification

No

Plug Type

USB

COO (Country of Origin):
CN

Druck Pressure Calibrator, 7 bar Maximum Pressure, -1 bar Minimum Pressure - RSPRO-DPl611-7BAR


This pressure calibrator is a handheld, battery‑powered instrument designed for field and workshop use where pressure measurement and loop diagnostics are required. It operates across a negative to positive differential range and provides an LCD readout and data‑logging capability for traceable measurements. The unit runs from replaceable cells and connects to external devices via a USB Interface for data transfer and power options.

Features and Benefits:


• 0.0185% FS accuracy delivers precise calibration results
• 0.01 bar resolution enables fine pressure discrimination
• 26 h battery life supports extended on‑site operations
• Differential pressure port allows positive and negative readings
• Data‑logging records measurement history for analysis

Applications


• Suitable for commissioning pressure transmitters and sensors
• Used with control loops for 4 to 20 mA current loop checks
• Ideal for routine leak testing of pneumatic systems
• Can be used for on‑site calibration of process instruments
• Suitable for maintenance teams requiring portable diagnostics

What power source does it use?


It operates from eight AA batteries providing portable power for remote tasks.

How is data transferred from the unit?


Logged measurements are exported via the USB connection for desktop review.

What environmental conditions can it tolerate?


It functions within an ambient temperature range from -10 °C to 50 °C.

Which safety or performance standards does it meet?


It complies with BS EN 61326‑1:2013 and BS EN 61010‑1:2010 and carries CE marking.

관련된 링크들