Omron Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩59,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩59,540.00
5 +₩53,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-8197
제조사 부품 번호:
MKS3PN1 DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

3PDT

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V

Switching Power

2.7VA

Switching AC Voltage

250V

Coil Resistance

430Ω

Maximum Operating Temperature

60°C

Length

34.5mm

Height

34.5mm

Coil Power

1.4W

Standards/Approvals

UL, CSA

Width

53.3mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

Omron MKS Series Power Relay, 24V Coil Voltage, 10A Switching Current - MKS3PN1 DC24


This power relay is a Compact electromechanical switching device designed for control and switching tasks in industrial and electronic systems. It operates from a 24V DC Coil and delivers multi-contact switching suitable for circuits requiring multiple simultaneous changes of state. The unit is built for panel- or socket-mounted installation and conforms to recognised North American safety standards, making it appropriate for varied automation and electrical control environments.

Features and Benefits:


• 3PDT contact layout enables three separate circuit changes simultaneously
• 10A switching current handles moderate power AC or DC loads
• Silver-alloy contacts provide low contact resistance 50mΩ for reduced loss
• Coil consumes low power 1.4W for efficient control circuitry
• Coil resistance 430Ω ensures predictable drive characteristics
• Rated to switch up to 250V AC or DC for flexible application use

Applications


• Suitable for motor-control signal switching in control panels
• Ideal for interlocking multiple circuits in automation racks
• Used with relay sockets for Rapid replacement in service environments
• Can be used for switching DC loads in industrial electronics assemblies

What ambient temperatures can it withstand during operation?


It is specified to operate from −40°C up to a maximum of 60°C to suit a wide range of industrial ambient conditions.

How is the relay mounted and connected in a control system?


The device uses a plug-in Terminal style for insertion into compatible sockets or holders to simplify installation and maintenance.

What are the external size constraints to allow panel designers to plan layouts?


The housing measures 34.5mm in height and 53.3mm in width to inform component spacing within enclosures.

Which approvals indicate its suitability for regulated applications?


It carries UL and CSA approvals indicating it meets specific standards for safety and performance in regulated markets.

Standards

UL (RU/CRU), CE and TUV approved.
RoHS Compliant.

관련된 링크들