Omron Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

₩33,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 276 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-912
제조사 부품 번호:
MKS3PI-5 24VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Coil Resistance

430Ω

Maximum Operating Temperature

60°C

Height

53.3mm

Length

34.5mm

Standards/Approvals

RoHS

Width

34.5mm

Coil Power

1.4W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

OMRON Power Relay, 34.5 (L) x 34.5 (W) x 53.3mm (H), 300W Maximum Switching Power - MKS Series - MKS3PI-5 DC24


Get your system going with this general-purpose power relay from OMRON. It manages up to three circuits at once, making it ideal for three-phase motors and lighting systems. Rest easy, as it only uses approximately 1.4W of power during operation, making it an energy-efficient addition to your setup. You can lock the operation to maintain the NC or NO state even after you turn off the current to the relay, which further contributes to energy savings. Simply pull the latching lever out while holding down the yellow button with an insulated tool and the contacts stay in place.

Features & Benefits


• Performs reliably in an operating temperature range from -40°C to +60°C

• Light 90g weight doesn't put unnecessary strain on your setup

• Maximum operating frequency of 18,000 cycles per hour suits fast-paced applications

Applications


• Factory automation

• Telecommunication networks

• HVAC systems

How do I mount this device?


It's straightforward to install this device with a track-mounting socket (such as 794-8221 or 353-663). Once it's connected, simply pop the assembly onto a DIN rail and you're good to go.

General Purpose Relays, MKS Series


All units have a Mechanical indicator and lockable test button (with nameplate)

Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet

Contact rating: 10A at 30Vdc/250Vac

Contact material: AgSnIn

Operating temperature: -40 → +60 °C

Note

When Relays are mounted on the PF083A-E or PF113A-E, the maximum carrying current is 9 A

Approvals

UL, TUV (IEC), CSA

관련된 링크들