Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 215-7867
- 제조사 부품 번호:
- MKS3PIN-D-5 24VDC
- 제조업체:
- Omron
Subtotal (1 unit)*
₩26,020.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7867
- 제조사 부품 번호:
- MKS3PIN-D-5 24VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3PDT | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 430Ω | |
| Standards/Approvals | IEC, RoHS, UL | |
| Length | 52.5mm | |
| Coil Power | 1.4W | |
| Height | 34.5mm | |
| Width | 34.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3PDT | ||
Series MKS | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 430Ω | ||
Standards/Approvals IEC, RoHS, UL | ||
Length 52.5mm | ||
Coil Power 1.4W | ||
Height 34.5mm | ||
Width 34.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
Omron MKS Series Non-Latching Relay, 24V Coil Voltage, 10A Switching Current - MKS3PIN-D-5 24VDC
This non-latching relay is a Compact electromechanical switching device designed for control and automation tasks where momentary Coil activation is required to change contact states. It operates from a 24V DC Coil and provides multiple isolated changeover contacts for switching AC or DC loads. The relay is suited to panel or socket installations and complies with common industry approvals.
Features and Benefits:
• 24V DC Coil consumes 1.4 W for low-power drive requirements
• 430 Ω Coil resistance enables predictable Coil current draw
• 3PDT contact arrangement permits switching of three separate circuits
• 10A switching capacity supports moderately high-current loads
• Silver tin indium contacts reduce contact wear and improve conductivity
• Plug-in terminals allow Rapid replacement and easy maintenance
• 430 Ω Coil resistance enables predictable Coil current draw
• 3PDT contact arrangement permits switching of three separate circuits
• 10A switching capacity supports moderately high-current loads
• Silver tin indium contacts reduce contact wear and improve conductivity
• Plug-in terminals allow Rapid replacement and easy maintenance
Applications
• Suitable for industrial control panels requiring multiple circuit switching
• Ideal for motor control interlocks and auxiliary contact functions
• Used with PLC outputs to extend switching capability to higher voltages
• Can be used for changeover tasks in test rigs and production equipment
• Ideal for motor control interlocks and auxiliary contact functions
• Used with PLC outputs to extend switching capability to higher voltages
• Can be used for changeover tasks in test rigs and production equipment
What environmental temperatures can it tolerate during operation?
It operates across a range from −40 °C up to 60 °C, permitting use in cold storage and heated enclosures.
Which voltages and powers can its contacts handle simultaneously?
Contacts are rated for switching up to 250V AC or 250V DC and a switching power up to 150 W, allowing use with various AC and DC loads.
How does the relay ensure consistent contact performance over time?
Contact resistance is specified at 100 mΩ, and the contact material is silver tin indium, which together support stable electrical resistance and long service life under rated loads.
What approvals and standards does it meet for industrial deployment?
It is certified to IEC standards and carries UL and RoHS approvals suitable for many regulated installations.
관련된 링크들
- Omron Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Surface Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Non-Latching Relay, 110V ac Coil, 10A Switching Current, 3PDT
- Omron Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- Omron Non-Latching Relay, 110V dc Coil, 5A Switching Current, 4PDT
- Omron Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, 3PDT