Omron Socket General Purpose Relay, 24V Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

₩40,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 02일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5520
제조사 부품 번호:
MKS3PI DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

24V

Product Type

General Purpose Relay

Contact Configuration

3PDT

Mount Type

Socket

Series

MKS

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching Power

150W

Switching AC Voltage

250V ac

Coil Resistance

430Ω

Maximum Operating Temperature

60°C

Height

34.5mm

Width

34.5mm

Standards/Approvals

IEC, RoHS, UL

Length

52.5mm

Coil Power

1.4W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Omron MKS Series General Purpose Relay, 24V Coil Voltage, 10A Switching Current - MKS3PI DC24


This general-purpose relay is designed for control and switching tasks within industrial automation and electrical systems, providing multi-contact switching capability for AC and DC circuits. It operates from a 24V DC Coil and is intended for use with plug-in sockets in panel and control-cabinet assemblies, meeting common international safety and environmental standards.

Features and Benefits:


• 3PDT contact arrangement for simultaneous multi-circuit switching
• Silver-alloy contacts supporting 10 A switching current at 250V AC
• 250V DC switching capacity enabling DC load control up to 150 W
• Coil resistance 430 Ω delivering defined drive characteristics at 24V
• Low Coil consumption of 1.4 W reducing driver power requirements
• Plug-in Terminal style for Rapid replacement and straightforward maintenance

Applications


• Suitable for motor-control interlocks in automation panels
• Ideal for switching DC loads in battery-backed systems
• Used for signal routing in control-logic racks
• Can be used for load-shedding and relay-based protection schemes

What temperature range can it operate within?


It functions reliably between -40 °C and 60 °C, covering common industrial ambient conditions.

How does the contact resistance affect performance?


A contact resistance of 100 mΩ minimises voltage drop across closed contacts, aiding low-loss switching for moderate currents.

What mounting method is required for installation?


The device fits into a compatible socket-mounting system with plug-in terminals for tool-free removal.

Which approvals support deployment in regulated systems?


It conforms to IEC, UL and RoHS standards permitting use where those approvals are mandated.

관련된 링크들