Omron Surface Relay, 24V Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 215-5519
- Distrelec 제품 번호:
- 301-62-899
- 제조사 부품 번호:
- MKS3P-5 DC24
- 제조업체:
- Omron
Subtotal (1 unit)*
₩29,420.00
일시적 품절
- 2026년 12월 08일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-5519
- Distrelec 제품 번호:
- 301-62-899
- 제조사 부품 번호:
- MKS3P-5 DC24
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 3PDT | |
| Mount Type | Surface | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 430Ω | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 1.4W | |
| Standards/Approvals | IEC, RoHS, UL | |
| Height | 34.5mm | |
| Width | 34.5mm | |
| Length | 52.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Relay | ||
Coil Voltage 24V | ||
Contact Configuration 3PDT | ||
Mount Type Surface | ||
Series MKS | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 430Ω | ||
Maximum Operating Temperature 60°C | ||
Coil Power 1.4W | ||
Standards/Approvals IEC, RoHS, UL | ||
Height 34.5mm | ||
Width 34.5mm | ||
Length 52.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
Omron MKS Series Relay, 24V Coil Voltage, 10A Switching Current - MKS3P-5 DC24
This relay is a plug-in control device designed for industrial switching tasks in automation and electrical systems. It operates from a 24V Coil to change three separate circuits simultaneously, offering a Compact footprint suitable for control panels and socket-mounted installations.
Features and Benefits:
• 10A switching current handles moderate load circuits safely
• 250V AC switching capability supports common mains applications
• 250V DC switching power manages up to 150W loads
• 1.4W Coil power reduces control-circuit energy draw
• 430Ω Coil resistance ensures predictable drive characteristics
• AgSnIn contact material provides robust contact performance
• 250V AC switching capability supports common mains applications
• 250V DC switching power manages up to 150W loads
• 1.4W Coil power reduces control-circuit energy draw
• 430Ω Coil resistance ensures predictable drive characteristics
• AgSnIn contact material provides robust contact performance
Applications
• Suitable for machine control logic requiring multiple contact changes
• Ideal for Interface switching between control relays and power devices
• Used for sequential control in automated production lines
• Can be used for signal routing in electrical control panels
• Ideal for Interface switching between control relays and power devices
• Used for sequential control in automated production lines
• Can be used for signal routing in electrical control panels
What mounting method is required for installation?
It plugs into a dedicated socket-mounting system, allowing Rapid replacement and simplified wiring to socketed bases.
What environmental temperatures can it withstand during operation?
It operates across a range from -40°C to 60°C, accommodating cold storage to warm factory environments.
How does the relay meet industry safety expectations?
It conforms to recognised standards including IEC, UL and RoHS, supporting standardised qualification for industrial equipment.
What are the physical dimensions relevant to panel spacing?
The unit measures 52.5mm in length and 34.5mm in both height and width, enabling Compact arrangement within control enclosures.
관련된 링크들
- Omron Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Omron PCB Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Omron Socket General Purpose Relay, 24V Coil, 10A Switching Current, 3PDT
- Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Omron Relay, 110V dc Coil, 10A Switching Current, 3PDT