Festo Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- RS 제품 번호:
- 181-6170
- Distrelec 제품 번호:
- 301-68-864
- 제조사 부품 번호:
- KS4-1/2-A
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,240.00
재고있음
- 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩11,240.00 |
| 5 - 9 | ₩10,980.00 |
| 10 + | ₩10,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6170
- Distrelec 제품 번호:
- 301-68-864
- 제조사 부품 번호:
- KS4-1/2-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | KS4 | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Model Number | 531676 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series KS4 | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Nickel | ||
Standards/Approvals No | ||
Model Number 531676 | ||
- COO (Country of Origin):
- DE
Festo Series KS4 Pneumatic Quick Connect Coupling, G 1/2 Male Threaded Connection, Male Coupling - KS4-1/2-A, Numeric Part Number: 531676
This pneumatic quick connect coupling is designed for efficient connection in air systems. With a G 1/2 Male threaded connection, this fitting facilitates a swift and secure link. Constructed from robust brass and finished with nickel plating, it combines durability and reliability, making it ideal for high-pressure applications. This coupling is suitable for various temperature ranges, from -10 °C to a maximum operating pressure of 12 bar.
Features & Benefits
• Quick connect coupling plug enables effortless, tool-free connections
• Male pneumatic coupling design allows for straightforward installation
• Brass quick connect fitting ensures longevity and resilience
• Nickel plated coupling protects against corrosion for enhanced durability
• Threaded air connector provides a secure, leak-proof seal
• PA66-GF30 seal material ensures effective sealing under pressure
Applications
• Used for connecting pneumatic tools in industrial settings
• Suitable for requiring high-pressure air flow
• Ideal for automation and mechanical assembly tasks
• Utilised in maintenance and servicing of pneumatic systems
What material is used in the construction, and how does it enhance performance?
The construction utilises brass, which offers reliable strength and resistance to wear. The nickel plating adds an additional layer of protection against corrosion, thereby extending its lifespan in demanding applications.
What pressure rating makes it suitable for high-pressure applications?
With a maximum operating pressure of 12 bar, it can efficiently handle challenging environments, ensuring reliable performance in industrial tasks.
How does the quick connect feature improve operational efficiency?
The quick connect design allows for fast and effortless disconnections, reducing downtime and enhancing productivity during routine changes in pneumatic tool configurations.
What temperature range can this coupling operate effectively within?
The design accommodates a minimum operating temperature of -10 °C, making it versatile for various environmental conditions in the industry.
What benefit does the specific seal material provide in terms of application?
The PA66-GF30 seal material ensures a robust sealing mechanism, which prevents leaks under pressure, thus maintaining system integrity and optimising performance during operations.
관련된 링크들
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm
- Festo Brass Pneumatic Quick Connect Coupling, M5 Female Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G