Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩11,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 151 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 97 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩11,540.00
5 - 9₩11,120.00
10 +₩10,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6167
제조사 부품 번호:
KS3-1/4-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Series

KS3

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

12 bar

Standards/Approvals

RoHS

Finish

Nickel Plated

Model Number

531666

COO (Country of Origin):
DE
Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve.

Festo K Series Pneumatic Quick Connect Sockets and Plugs


Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:


• Nickel-plated brass

• Operating pressure -0.95 bar to 12 bar

• Compressed air to ISO 8573-1:2010 [7:–:–]

• Ambient temperature: -10 °C to +60 °C

• Corrosion resistance class 1 (low corrosion stress)

Festo Pneumatic Quick Connect Coupling


관련된 링크들