Festo Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- RS 제품 번호:
- 181-6173
- 제조사 부품 번호:
- KS4-1/2-I
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,580.00
재고있음
- 추가로 2026년 11월 23일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩11,580.00 | - |
| 5 - 9 | ₩11,300.00 | 2% |
| 10 + | ₩11,000.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6173
- 제조사 부품 번호:
- KS4-1/2-I
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | KS4 | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Model Number | 531680 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series KS4 | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
Model Number 531680 | ||
- COO (Country of Origin):
- DE
Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve.
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)
Festo Pneumatic Quick Connect Coupling
관련된 링크들
- Festo Brass Pneumatic Quick Connect Coupling, M5 Female Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
- Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm