SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in
- RS 제품 번호:
- 457-023
- 제조사 부품 번호:
- AKH10B-02S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩54,240.00
제한된 재고
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-023
- 제조사 부품 번호:
- AKH10B-02S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in | |
| Series | AKH | |
| Cracking Pressure | 0.005MPa | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 9001, UL, CE, CSA, ISO 4414, ISO 14001 | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in | ||
Series AKH | ||
Cracking Pressure 0.005MPa | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 9001, UL, CE, CSA, ISO 4414, ISO 14001 | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
The SMC check valve with one-touch fitting in the AKH Series is expertly designed to prevent backflow in pneumatic systems, ensuring consistent and reliable performance. This valve is ideal for integration across diverse applications, from manufacturing to automation, where maintaining the integrity of fluid flow is crucial. Its innovative one-touch fitting allows for seamless connection, reducing installation time while enhancing operational efficiency. The compact design and robust construction ensure durability under various operating conditions, making it a trusted component for professionals seeking dependable performance in air systems.
Designed to prevent reverse flow in pneumatic circuits
Compact and space-efficient for easy installation
One-touch fitting offers quick and reliable connections
Built from high-quality materials to withstand wear and tear
Operates effectively within a wide range of temperatures
Suitable for various tubing sizes and configurations
Provides user-friendly maintenance with easy access
Optimises system efficiency by facilitating smooth air flow
관련된 링크들
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH08 Check Valve, 1 Mpa Inlet Female Tube 8 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve, 1 Mpa Inlet Female Tube 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH12A Check Valve, 1 Mpa Inlet Female Tube 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AK2000 Check Valve, 1 Mpa Inlet Female Threaded Rc 1 (8), Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 3/4 in, Outlet Male Threaded Rc 3/4 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded Rc 1/4 in