SMC AKH10B Check Valve, 1 Mpa Inlet Female Tube 10 mm, Outlet Female Threaded Rc 1/8 in
- RS 제품 번호:
- 425-584
- 제조사 부품 번호:
- AKH10B-04S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩55,760.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 425-584
- 제조사 부품 번호:
- AKH10B-04S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in | |
| Series | AKH10B | |
| Cracking Pressure | 0.005MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.02MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, UL, ISO 4414, ISO 14001, CSA, JIS B 8370, CE | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in | ||
Series AKH10B | ||
Cracking Pressure 0.005MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.02MPa | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, UL, ISO 4414, ISO 14001, CSA, JIS B 8370, CE | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting is engineered for seamless integration within pneumatic systems, ensuring a reliable solution for directional control and flow management. With its innovative design, the product promotes efficient airflow while preventing backflow, enhancing overall system performance. The robust construction guarantees durability under various operational pressures, making it an ideal choice for both industrial and commercial use. Its compatibility with different tubing materials further underscores its versatility, accommodating both metric and imperial standards. Whether utilized in automated machinery or for simple pneumatic applications, this reliable fitting is designed to meet the demands of modern engineering environments.
Facilitates easy and quick connection to pneumatic systems
Prevents reverse flow, enhancing system reliability
Compatible with a wide range of tubing materials for versatile applications
Compact and lightweight design allows for space-saving installations
Robust construction ensures long-lasting performance under various conditions
Operates effectively within a broad range of ambient temperatures
Designed to minimize the risk of air leaks, boosting efficiency
Ideal for use in both automated machinery and general pneumatic tasks
관련된 링크들
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH08 Check Valve, 1 Mpa Inlet Female Tube 8 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH12A Check Valve, 1 Mpa Inlet Female Tube 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Non Return Valve, 1 Mpa Inlet Female, Male Tube, Outlet Male, Female Tube
- SMC AKH Non Return Valve, 1 Mpa Inlet Male/Female Tube, Outlet Male/Female Tube
- SMC AKH Non Return Valve, 1.5 Mpa Inlet Male/Female Tube, Outlet Male Threaded R
- SMC AKH/AKB Non Return Valve, 1 Mpa Inlet Male/Female Tube, Outlet Male/Female Tube