SMC AKH12A Check Valve, 1 Mpa Inlet Female Tube 12 mm, Outlet Female Threaded Rc 1/8 in

Subtotal (1 unit)*

₩70,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
425-586
제조사 부품 번호:
AKH12A-04S
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Check Valve

Inlet Connection Type

Tube

Inlet Connection Size

12 mm

Outlet Connection Type

Threaded

Outlet Connection Size

1/8 in

Series

AKH12A

Cracking Pressure

0.005MPa

Inlet Port Gender

Female

Minimum Operating Pressure

0.02MPa

Material

Aluminium

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CE, ISO 4414, JIS B 8370, ISO 14001, ISO 9001, UL

Outlet Thread Standard

Rc

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC check valve exemplifies reliability and precision engineering, designed for seamless integration in pneumatic applications. The innovative configuration ensures unobstructed airflow while preventing backflow, enhancing operational efficiency across various systems. It caters to diverse tubing sizes and thread types, making it versatile for multiple installation environments. Crafted with materials that resist corrosion, this valve guarantees durability even in demanding conditions. With high performance ratings for air applications, you can trust this valve to uphold stringent safety standards while providing exceptional functionality.

Designed for optimal airflow with minimal pressure drop

Prevents reverse flow, ensuring system integrity

Compatible with various tubing sizes, promoting flexibility in applications

Constructed with high-quality materials to enhance longevity

Easy installation with multiple thread types available

Streamlined design reduces maintenance needs

Ideal for applications where space is limited

Operates effectively within a wide temperature range

관련된 링크들