SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 12 mm, Outlet Female Threaded Rc 1/8 in
- RS 제품 번호:
- 457-025
- 제조사 부품 번호:
- AKH12B-04S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩71,440.00
제한된 재고
- 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩71,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-025
- 제조사 부품 번호:
- AKH12B-04S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 12 mm | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in | |
| Series | AKH | |
| Cracking Pressure | 0.005MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.02MPa | |
| Material | Aluminium | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, ISO 14001, ISO 9001, JIS B 8370, ISO 4414, UL, CSA | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 1 Mpa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 12 mm | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in | ||
Series AKH | ||
Cracking Pressure 0.005MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.02MPa | ||
Material Aluminium | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, ISO 14001, ISO 9001, JIS B 8370, ISO 4414, UL, CSA | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 1 Mpa | ||
The SMC check valve with one-touch fitting from the series AKH is engineered for optimal performance in air systems, ensuring efficient fluid control and robust protection against reverse flow. Designed for durability, this product incorporates a sophisticated mechanism that operates seamlessly within varying pressure ranges. Ideal for applications demanding reliability and precision, it supports effective operation within a temperature range of -5 to 60°C. Its compact design allows for easy installation in confined spaces, making it suitable for a diverse array of pneumatic applications. With its cutting-edge technology and dependable build, this valve guarantees reliable performance, ensuring uninterrupted air supply in any setup, whether for industrial or commercial use.
Compact design enhances adaptability in tight spaces
Efficient operation maintains system performance under multiple conditions
Robust construction ensures longevity and durability in demanding environments
One-touch fitting simplifies installation and reduces assembly time
Compatible with various tubing materials for versatile applications
Cracking pressure designed for optimal flow control in any pneumatic system
관련된 링크들
- SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH12A Check Valve, 1 Mpa Inlet Female Tube 12 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH08 Check Valve, 1 Mpa Inlet Female Tube 8 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH10B Check Valve, 1 Mpa Inlet Female Tube 10 mm, Outlet Female Threaded Rc 1/8 in
- SMC AKH Non Return Valve, 1.5 Mpa Inlet Male/Female Tube, Outlet Male Threaded R
- SMC AKH/AKB Non Return Valve, 1 Mpa Inlet Male/Female Threaded, Outlet Male/Female Threaded
- SMC AKH Non Return Valve, 1 Mpa Inlet Female, Male Tube, Outlet Male, Female Tube
- SMC AKH Non Return Valve, 1 Mpa Inlet Male/Female Tube, Outlet Male/Female Tube