SMC AKH Check Valve, 1 Mpa Inlet Female Threaded 10 mm, Outlet Female Threaded Rc 1/8 in

Subtotal (1 unit)*

₩54,240.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
457-022
제조사 부품 번호:
AKH10A-02S
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Check Valve

Inlet Connection Type

Threaded

Inlet Connection Size

10 mm

Outlet Connection Type

Threaded

Outlet Connection Size

1/8 in

Series

AKH

Cracking Pressure

0.005MPa

Minimum Operating Pressure

0.02MPa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

CE, ISO 14001, ISO 4414, CSA, UL, ISO 9001, JIS B 8370

Maximum Operating Pressure

1 Mpa

Outlet Thread Standard

Rc

The SMC check valve with one-touch fitting is engineered for seamless integration within air fluid systems, optimising flow and preventing backflow. This versatile, compact solution is ideal for applications requiring reliable performance and minimal leakage. Constructed from high-quality materials, each unit guarantees exceptional durability, with stainless steel and NBR components enhancing longevity in demanding environments. With a cracking pressure of just 0.005 MPa, it ensures swift operation while maintaining system efficiency. Designed to accommodate various tubing sizes, this product exemplifies practical engineering, combining function with ease of use.

Facilitates quick and easy tube connections with one-touch fitting design

Robust construction ensures lasting performance under pressure

Compact and lightweight for simplified installation in tight spaces

Offers an extensive operating pressure range, enhancing versatility

Equipped with low cracking pressure for enhanced responsiveness

Compatible with diverse tubing materials, catering to various applications

Designed to prevent reverse flow, protecting system integrity

관련된 링크들